Part Details for ATC100B161JP300XT by American Technical Ceramics Corp
Overview of ATC100B161JP300XT by American Technical Ceramics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATC100B161JP300XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Porcelain, 160pf, 300V, 5±% | 28 |
|
$2.0250 / $4.0500 | Buy Now |
Part Details for ATC100B161JP300XT
ATC100B161JP300XT CAD Models
ATC100B161JP300XT Part Data Attributes
|
ATC100B161JP300XT
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC100B161JP300XT
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.00016uF, Surface Mount, 1111, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1111 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARDS: MIL-PRF-123, MIL-PRF-55681 | |
Capacitance | 0.00016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 300 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | P90 | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for ATC100B161JP300XT
This table gives cross-reference parts and alternative options found for ATC100B161JP300XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC100B161JP300XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100B161JP300XT | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.00016uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | ATC100B161JP300XT vs 100B161JP300XT |
100B161JP300TV | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, P90, 90+/-20ppm/Cel TC, 0.00016uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | ATC100B161JP300XT vs 100B161JP300TV |
100B161JW300XTV | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.00016uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | ATC100B161JP300XT vs 100B161JW300XTV |
ATC100B161JW300X | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, P90, 90+/-20ppm/Cel TC, 0.00016uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | ATC100B161JP300XT vs ATC100B161JW300X |
100B161JCA300TV | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, P90, 90+/-20ppm/Cel TC, 0.00016uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | ATC100B161JP300XT vs 100B161JCA300TV |
100B161JT300XT | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.00016uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | ATC100B161JP300XT vs 100B161JT300XT |
100B161JT300XTV | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.00016uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | ATC100B161JP300XT vs 100B161JT300XTV |
ATC100B161JW300XTV | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.00016uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | ATC100B161JP300XT vs ATC100B161JW300XTV |
100B161JW300X | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, P90, 90+/-20ppm/Cel TC, 0.00016uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | ATC100B161JP300XT vs 100B161JW300X |
ATC100B161JW300 | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, P90, 90+/-20ppm/Cel TC, 0.00016uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | ATC100B161JP300XT vs ATC100B161JW300 |