Part Details for ATC100B151JP300XI by American Technical Ceramics Corp
Overview of ATC100B151JP300XI by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC100B151JP300XI
ATC100B151JP300XI CAD Models
ATC100B151JP300XI Part Data Attributes
|
ATC100B151JP300XI
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC100B151JP300XI
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.00015uF, Surface Mount, 1111, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1111 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARDS: MIL-PRF-123, MIL-PRF-55681 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 300 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for ATC100B151JP300XI
This table gives cross-reference parts and alternative options found for ATC100B151JP300XI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC100B151JP300XI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATC100B151JP300XTV | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.00015uF, Surface Mount, 1111, CHIP | ATC100B151JP300XI vs ATC100B151JP300XTV |
100B151JTN300XTV | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.00015uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | ATC100B151JP300XI vs 100B151JTN300XTV |
ATC100B151JTN300XI | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.00015uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | ATC100B151JP300XI vs ATC100B151JTN300XI |
ATC100B151JW300XI | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.00015uF, Surface Mount, 1111, CHIP | ATC100B151JP300XI vs ATC100B151JW300XI |
ATC100B151JP300XT | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.00015uF, Surface Mount, 1111, CHIP | ATC100B151JP300XI vs ATC100B151JP300XT |
100B151JPN300XT | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.00015uF, Surface Mount, 1111, CHIP | ATC100B151JP300XI vs 100B151JPN300XT |
100B151JTN300XT | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.00015uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | ATC100B151JP300XI vs 100B151JTN300XT |
ATC100B151JT300XI | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.00015uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | ATC100B151JP300XI vs ATC100B151JT300XI |
ATC100B151JPN300XT | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.00015uF, Surface Mount, 1111, CHIP | ATC100B151JP300XI vs ATC100B151JPN300XT |
ATC100B151JWN300XI | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.00015uF, Surface Mount, 1111, CHIP | ATC100B151JP300XI vs ATC100B151JWN300XI |