Datasheets
ATC100B100GW1500T by: American Technical Ceramics Corp

Ceramic Capacitor, Multilayer, Ceramic, 1500V, 2% +Tol, 2% -Tol, P90, 90+/-20ppm/Cel TC, 0.00001uF, Surface Mount, 1111, CHIP

Part Details for ATC100B100GW1500T by American Technical Ceramics Corp

Overview of ATC100B100GW1500T by American Technical Ceramics Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for ATC100B100GW1500T

ATC100B100GW1500T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ATC100B100GW1500T Part Data Attributes

ATC100B100GW1500T American Technical Ceramics Corp
Buy Now Datasheet
Compare Parts:
ATC100B100GW1500T American Technical Ceramics Corp Ceramic Capacitor, Multilayer, Ceramic, 1500V, 2% +Tol, 2% -Tol, P90, 90+/-20ppm/Cel TC, 0.00001uF, Surface Mount, 1111, CHIP
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP
Package Description , 1111
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Additional Feature MIL-PRF-55681, MIL-PRF-123
Capacitance 0.00001 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 2.59 mm
JESD-609 Code e0
Length 2.79 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 2%
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR
Positive Tolerance 2%
Rated (DC) Voltage (URdc) 1500 V
Size Code 1111
Surface Mount YES
Temperature Characteristics Code P90
Temperature Coefficient 90+/-20ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 2.79 mm

Alternate Parts for ATC100B100GW1500T

This table gives cross-reference parts and alternative options found for ATC100B100GW1500T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC100B100GW1500T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ATC100B100GT1500XTV Ceramic Capacitor, Multilayer, Ceramic, 1500V, 2% +Tol, 2% -Tol, P90, 90+/-20ppm/Cel TC, 0.00001uF, Surface Mount, 1111, CHIP American Technical Ceramics Corp ATC100B100GW1500T vs ATC100B100GT1500XTV
100B100GT1500XTV Ceramic Capacitor, Multilayer, Ceramic, 1500V, 2% +Tol, 2% -Tol, P90, 90+/-20ppm/Cel TC, 0.00001uF, Surface Mount, 1111, CHIP American Technical Ceramics Corp ATC100B100GW1500T vs 100B100GT1500XTV
100B100GCA1500T Ceramic Capacitor, Multilayer, Ceramic, 1500V, 2% +Tol, 2% -Tol, P90, 90+/-20ppm/Cel TC, 0.00001uF, Surface Mount, 1111, CHIP American Technical Ceramics Corp ATC100B100GW1500T vs 100B100GCA1500T
100B100GT1500XT Ceramic Capacitor, Multilayer, Ceramic, 1500V, 2% +Tol, 2% -Tol, P90, 90+/-20ppm/Cel TC, 0.00001uF, Surface Mount, 1111, CHIP American Technical Ceramics Corp ATC100B100GW1500T vs 100B100GT1500XT
100B100GT1500TV Ceramic Capacitor, Multilayer, Ceramic, 1500V, 2% +Tol, 2% -Tol, P90, 90+/-20ppm/Cel TC, 0.00001uF, Surface Mount, 1111, CHIP American Technical Ceramics Corp ATC100B100GW1500T vs 100B100GT1500TV
100B100GP1500XTV Ceramic Capacitor, Multilayer, Ceramic, 1500V, 2% +Tol, 2% -Tol, P90, 90+/-20ppm/Cel TC, 0.00001uF, Surface Mount, 1111, CHIP American Technical Ceramics Corp ATC100B100GW1500T vs 100B100GP1500XTV
ATC100B100GP1500 Ceramic Capacitor, Multilayer, Ceramic, 1500V, 2% +Tol, 2% -Tol, P90, 90+/-20ppm/Cel TC, 0.00001uF, Surface Mount, 1111, CHIP American Technical Ceramics Corp ATC100B100GW1500T vs ATC100B100GP1500
100B100GW1500TV Ceramic Capacitor, Multilayer, Ceramic, 1500V, 2% +Tol, 2% -Tol, P90, 90+/-20ppm/Cel TC, 0.00001uF, Surface Mount, 1111, CHIP American Technical Ceramics Corp ATC100B100GW1500T vs 100B100GW1500TV
ATC100B100GT1500XT Ceramic Capacitor, Multilayer, Ceramic, 1500V, 2% +Tol, 2% -Tol, P90, 90+/-20ppm/Cel TC, 0.00001uF, Surface Mount, 1111, CHIP American Technical Ceramics Corp ATC100B100GW1500T vs ATC100B100GT1500XT
100B100GCA1500 Ceramic Capacitor, Multilayer, Ceramic, 1500V, 2% +Tol, 2% -Tol, P90, 90+/-20ppm/Cel TC, 0.00001uF, Surface Mount, 1111, CHIP American Technical Ceramics Corp ATC100B100GW1500T vs 100B100GCA1500

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATC100B100GW1500T by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATC100B100GW1500T by American Technical Ceramics Corp

Select Manufacturer
Which Manufacturer of ATC100B100GW1500T would you like to use for your alert(s)?
  • Please alert me when ATC100B100GW1500T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATC100B100GW1500T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATC100B100GW1500T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATC100B100GW1500T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATC100B100GW1500T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATC100B100GW1500T by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: