There are no models available for this part yet.
Overview of ATC100B100GT500XT by American Technical Ceramics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ATC100B100GT500XT by American Technical Ceramics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Chip-Germany GmbH | RoHS: Not Compliant | 45 |
|
RFQ |
CAD Models for ATC100B100GT500XT by American Technical Ceramics Corp
Part Data Attributes for ATC100B100GT500XT by American Technical Ceramics Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AMERICAN TECHNICAL CERAMICS CORP
|
Package Description
|
, 1111
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Additional Feature
|
STANDARDS: MIL-PRF-123, MIL-PRF-55681
|
Capacitance
|
0.00001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.59 mm
|
JESD-609 Code
|
e3
|
Length
|
2.79 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
2%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR
|
Positive Tolerance
|
2%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Reference Standard
|
MIL-PRF-55681
|
Size Code
|
1111
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
P90
|
Temperature Coefficient
|
90+/-20ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.79 mm
|
Alternate Parts for ATC100B100GT500XT
This table gives cross-reference parts and alternative options found for ATC100B100GT500XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC100B100GT500XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC100B100GT500T | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, P90, 90+/-20ppm/Cel TC, 0.00001uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | ATC100B100GT500XT vs ATC100B100GT500T |
ATC100B100GW500T | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, P90, 90+/-20ppm/Cel TC, 0.00001uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | ATC100B100GT500XT vs ATC100B100GW500T |
100B100GP500TV | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, P90, 90+/-20ppm/Cel TC, 0.00001uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | ATC100B100GT500XT vs 100B100GP500TV |
100B100GT500XT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, BG, 90+/-20ppm/Cel TC, 0.00001uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | ATC100B100GT500XT vs 100B100GT500XT |
100B100GW500T | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, P90, 90+/-20ppm/Cel TC, 0.00001uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | ATC100B100GT500XT vs 100B100GW500T |
ATC100B100GCA500XTV | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, BG, 90+/-20ppm/Cel TC, 0.00001uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | ATC100B100GT500XT vs ATC100B100GCA500XTV |
ATC100B100GCA500T | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, P90, 90+/-20ppm/Cel TC, 0.00001uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | ATC100B100GT500XT vs ATC100B100GCA500T |
100B100GP500XTV | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, BG, 90+/-20ppm/Cel TC, 0.00001uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | ATC100B100GT500XT vs 100B100GP500XTV |
ATC100B100GW500 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, P90, 90+/-20ppm/Cel TC, 0.00001uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | ATC100B100GT500XT vs ATC100B100GW500 |
100B100GCA500X | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, P90, 90+/-20ppm/Cel TC, 0.00001uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | ATC100B100GT500XT vs 100B100GCA500X |