Part Details for ATC100B0R9DWN1500XI by American Technical Ceramics Corp
Overview of ATC100B0R9DWN1500XI by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC100B0R9DWN1500XI
ATC100B0R9DWN1500XI CAD Models
ATC100B0R9DWN1500XI Part Data Attributes
|
ATC100B0R9DWN1500XI
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC100B0R9DWN1500XI
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 55.5556% +Tol, 55.5556% -Tol, BG, 90ppm/Cel TC, 0.0000009uF, 1111,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARD: MIL-PRF-55681 | |
Capacitance | 9e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 55.56% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 55.56% | |
Rated (AC) Voltage (URac) | 1060.5 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | P90 | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for ATC100B0R9DWN1500XI
This table gives cross-reference parts and alternative options found for ATC100B0R9DWN1500XI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC100B0R9DWN1500XI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100B0R9DP1500I | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 55.5556% +Tol, 55.5556% -Tol, BG, 90ppm/Cel TC, 0.0000009uF, 1111, | American Technical Ceramics Corp | ATC100B0R9DWN1500XI vs 100B0R9DP1500I |
100B0R9DCA1500XI | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 55.5556% +Tol, 55.5556% -Tol, BG, 90ppm/Cel TC, 0.0000009uF, 1111, | American Technical Ceramics Corp | ATC100B0R9DWN1500XI vs 100B0R9DCA1500XI |
100B0R9DWN1500XTV | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 55.5556% +Tol, 55.5556% -Tol, BG, 90ppm/Cel TC, 0.0000009uF, 1111, | American Technical Ceramics Corp | ATC100B0R9DWN1500XI vs 100B0R9DWN1500XTV |
100B0R9DWN1500I | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 55.5556% +Tol, 55.5556% -Tol, BG, 90ppm/Cel TC, 0.0000009uF, 1111, | American Technical Ceramics Corp | ATC100B0R9DWN1500XI vs 100B0R9DWN1500I |
ATC100B0R9DW1500I | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 55.5556% +Tol, 55.5556% -Tol, BG, 90ppm/Cel TC, 0.0000009uF, 1111, | American Technical Ceramics Corp | ATC100B0R9DWN1500XI vs ATC100B0R9DW1500I |
100B0R9DW1500I | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 55.5556% +Tol, 55.5556% -Tol, BG, 90ppm/Cel TC, 0.0000009uF, 1111, | American Technical Ceramics Corp | ATC100B0R9DWN1500XI vs 100B0R9DW1500I |
ATC100B0R9DPN1500XI | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 55.5556% +Tol, 55.5556% -Tol, BG, 90ppm/Cel TC, 0.0000009uF, 1111, | American Technical Ceramics Corp | ATC100B0R9DWN1500XI vs ATC100B0R9DPN1500XI |
100B0R9DPN1500TV | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 55.5556% +Tol, 55.5556% -Tol, BG, 90ppm/Cel TC, 0.0000009uF, 1111, | American Technical Ceramics Corp | ATC100B0R9DWN1500XI vs 100B0R9DPN1500TV |
ATC100B0R9DWN1500X | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 55.5556% +Tol, 55.5556% -Tol, BG, 90ppm/Cel TC, 0.0000009uF, 1111, | American Technical Ceramics Corp | ATC100B0R9DWN1500XI vs ATC100B0R9DWN1500X |
100B0R9DWN1500XI | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 55.5556% +Tol, 55.5556% -Tol, BG, 90ppm/Cel TC, 0.0000009uF, 1111, | American Technical Ceramics Corp | ATC100B0R9DWN1500XI vs 100B0R9DWN1500XI |