Part Details for ATC100A910MC150B by American Technical Ceramics Corp
Overview of ATC100A910MC150B by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC100A910MC150B
ATC100A910MC150B CAD Models
ATC100A910MC150B Part Data Attributes
|
ATC100A910MC150B
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC100A910MC150B
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, 0.000091uF, 0606,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Terminations, Markings, Packaging | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
Length | 1.4 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 150 V | |
Reference Standard | MIL-C-55681 | |
Series | ATC100A | |
Size Code | 0606 | |
Width | 1.4 mm |
Alternate Parts for ATC100A910MC150B
This table gives cross-reference parts and alternative options found for ATC100A910MC150B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC100A910MC150B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC100A910MCN150I | Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, 0.000091uF, 0606, | American Technical Ceramics Corp | ATC100A910MC150B vs ATC100A910MCN150I |
ATC100A910MC150T | Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, 0.000091uF, 0606, | American Technical Ceramics Corp | ATC100A910MC150B vs ATC100A910MC150T |
ATC100A910MCN150C | Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, 0.000091uF, 0606, | American Technical Ceramics Corp | ATC100A910MC150B vs ATC100A910MCN150C |
ATC100A910MC150I | Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, 0.000091uF, 0606, | American Technical Ceramics Corp | ATC100A910MC150B vs ATC100A910MC150I |
ATC100A910MPN150B | Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, 0.000091uF, 0606, | American Technical Ceramics Corp | ATC100A910MC150B vs ATC100A910MPN150B |
ATC100A910MCA150B | Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, 0.000091uF, 0606, | American Technical Ceramics Corp | ATC100A910MC150B vs ATC100A910MCA150B |
ATC100A910MC150TV | Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, 0.000091uF, 0606, | American Technical Ceramics Corp | ATC100A910MC150B vs ATC100A910MC150TV |
ATC100A910MCN150TV | Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, 0.000091uF, 0606, | American Technical Ceramics Corp | ATC100A910MC150B vs ATC100A910MCN150TV |
ATC100A910MC150C | Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, 0.000091uF, 0606, | American Technical Ceramics Corp | ATC100A910MC150B vs ATC100A910MC150C |
ATC100A910MCN150B | Ceramic Capacitor, Multilayer, Ceramic, 150V, 20% +Tol, 20% -Tol, 0.000091uF, 0606, | American Technical Ceramics Corp | ATC100A910MC150B vs ATC100A910MCN150B |