Part Details for ATC100A5R6CTN150XI by American Technical Ceramics Corp
Overview of ATC100A5R6CTN150XI by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC100A5R6CTN150XI
ATC100A5R6CTN150XI CAD Models
ATC100A5R6CTN150XI Part Data Attributes
|
ATC100A5R6CTN150XI
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC100A5R6CTN150XI
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.46% +Tol, 4.46% -Tol, 90+/-20ppm/Cel TC, 0.0000056uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARDS: MIL-PRF-123, MIL-PRF-55681 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.46% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Positive Tolerance | 4.46% | |
Rated (DC) Voltage (URdc) | 150 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0606 | |
Surface Mount | YES | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for ATC100A5R6CTN150XI
This table gives cross-reference parts and alternative options found for ATC100A5R6CTN150XI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC100A5R6CTN150XI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATC100A5R6CPN150XT | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.46% +Tol, 4.46% -Tol, 90+/-20ppm/Cel TC, 0.0000056uF, Surface Mount, 0606, CHIP | ATC100A5R6CTN150XI vs ATC100A5R6CPN150XT |
100A5R6CT150XI | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.46% +Tol, 4.46% -Tol, 90+/-20ppm/Cel TC, 0.0000056uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | ATC100A5R6CTN150XI vs 100A5R6CT150XI |
ATC100A5R6CCA150XTV | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.46% +Tol, 4.46% -Tol, 90+/-20ppm/Cel TC, 0.0000056uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | ATC100A5R6CTN150XI vs ATC100A5R6CCA150XTV |
100A5R6CP150XT | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.46% +Tol, 4.46% -Tol, 90+/-20ppm/Cel TC, 0.0000056uF, Surface Mount, 0606, CHIP | ATC100A5R6CTN150XI vs 100A5R6CP150XT |
ATC100A5R6CWN150XT | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.46% +Tol, 4.46% -Tol, 90+/-20ppm/Cel TC, 0.0000056uF, Surface Mount, 0606, CHIP | ATC100A5R6CTN150XI vs ATC100A5R6CWN150XT |
100A5R6CW150XI | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.46% +Tol, 4.46% -Tol, 90+/-20ppm/Cel TC, 0.0000056uF, Surface Mount, 0606, CHIP | ATC100A5R6CTN150XI vs 100A5R6CW150XI |
100A5R6CWN150XT | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.46% +Tol, 4.46% -Tol, 90+/-20ppm/Cel TC, 0.0000056uF, Surface Mount, 0606, CHIP | ATC100A5R6CTN150XI vs 100A5R6CWN150XT |
100A5R6CW150XTV | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.46% +Tol, 4.46% -Tol, 90+/-20ppm/Cel TC, 0.0000056uF, Surface Mount, 0606, CHIP | ATC100A5R6CTN150XI vs 100A5R6CW150XTV |
100A5R6CP150XI | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.46% +Tol, 4.46% -Tol, 90+/-20ppm/Cel TC, 0.0000056uF, Surface Mount, 0606, CHIP | ATC100A5R6CTN150XI vs 100A5R6CP150XI |
100A5R6CPN150XT | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.46% +Tol, 4.46% -Tol, 90+/-20ppm/Cel TC, 0.0000056uF, Surface Mount, 0606, CHIP | ATC100A5R6CTN150XI vs 100A5R6CPN150XT |