Part Details for ATC100A510JCA150C by American Technical Ceramics Corp
Overview of ATC100A510JCA150C by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC100A510JCA150C
ATC100A510JCA150C CAD Models
ATC100A510JCA150C Part Data Attributes
|
ATC100A510JCA150C
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC100A510JCA150C
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Porcelain, 150V, 5% +Tol, 5% -Tol, 90ppm/Cel TC, 0.000051uF, 0606,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | PORCELAIN | |
Height | 1.45 mm | |
JESD-609 Code | e4 | |
Length | 1.4 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 150 V | |
Reference Standard | MIL-PRF-55681 | |
Series | 100A | |
Size Code | 0606 | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 1.4 mm |
Alternate Parts for ATC100A510JCA150C
This table gives cross-reference parts and alternative options found for ATC100A510JCA150C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC100A510JCA150C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC100A510JCA150T | Ceramic Capacitor, Porcelain, 150V, 5% +Tol, 5% -Tol, 90ppm/Cel TC, 0.000051uF, 0606, | American Technical Ceramics Corp | ATC100A510JCA150C vs ATC100A510JCA150T |
ATC100A510JPN150T | Ceramic Capacitor, Porcelain, 150V, 5% +Tol, 5% -Tol, 90ppm/Cel TC, 0.000051uF, 0606, | American Technical Ceramics Corp | ATC100A510JCA150C vs ATC100A510JPN150T |
100A510JPN150C | Ceramic Capacitor, Multilayer, Porcelain, 150V, 5% +Tol, 5% -Tol, 90ppm/Cel TC, 0.000051uF, 0606, | American Technical Ceramics Corp | ATC100A510JCA150C vs 100A510JPN150C |
100A510JCA150C | Ceramic Capacitor, Multilayer, Porcelain, 150V, 5% +Tol, 5% -Tol, 90ppm/Cel TC, 0.000051uF, 0606, | American Technical Ceramics Corp | ATC100A510JCA150C vs 100A510JCA150C |
100A510JTN150 | Ceramic Capacitor, Porcelain, 150V, 5% +Tol, 5% -Tol, 90ppm/Cel TC, 0.000051uF, 0606, | American Technical Ceramics Corp | ATC100A510JCA150C vs 100A510JTN150 |
ATC100A510JP150 | Ceramic Capacitor, Porcelain, 150V, 5% +Tol, 5% -Tol, 90ppm/Cel TC, 0.000051uF, 0606, | American Technical Ceramics Corp | ATC100A510JCA150C vs ATC100A510JP150 |
ATC100A510JCA150 | Ceramic Capacitor, Porcelain, 150V, 5% +Tol, 5% -Tol, 90ppm/Cel TC, 0.000051uF, 0606, | American Technical Ceramics Corp | ATC100A510JCA150C vs ATC100A510JCA150 |
ATC100A510JWN150 | Ceramic Capacitor, Porcelain, 150V, 5% +Tol, 5% -Tol, 90ppm/Cel TC, 0.000051uF, 0606, | American Technical Ceramics Corp | ATC100A510JCA150C vs ATC100A510JWN150 |
100A510JCA150 | Ceramic Capacitor, Porcelain, 150V, 5% +Tol, 5% -Tol, 90ppm/Cel TC, 0.000051uF, 0606, | American Technical Ceramics Corp | ATC100A510JCA150C vs 100A510JCA150 |
100A510JT150 | Ceramic Capacitor, Porcelain, 150V, 5% +Tol, 5% -Tol, 90ppm/Cel TC, 0.000051uF, 0606, | American Technical Ceramics Corp | ATC100A510JCA150C vs 100A510JT150 |