Part Details for ATC100A1R4BT150XT by American Technical Ceramics Corp
Overview of ATC100A1R4BT150XT by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC100A1R4BT150XT
ATC100A1R4BT150XT CAD Models
ATC100A1R4BT150XT Part Data Attributes
|
ATC100A1R4BT150XT
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC100A1R4BT150XT
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 150V, 7.14% +Tol, 7.14% -Tol, 90+/-20ppm/Cel TC, 0.0000014uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARDS: MIL-PRF-123, MIL-PRF-55681 | |
Capacitance | 0.0000014 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.14% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 7.14% | |
Rated (DC) Voltage (URdc) | 150 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0606 | |
Surface Mount | YES | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for ATC100A1R4BT150XT
This table gives cross-reference parts and alternative options found for ATC100A1R4BT150XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC100A1R4BT150XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100A1R4BT150XT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 7.14% +Tol, 7.14% -Tol, 90+/-20ppm/Cel TC, 0.0000014uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | ATC100A1R4BT150XT vs 100A1R4BT150XT |
ATC100A1R4BP150XT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 7.14% +Tol, 7.14% -Tol, 90+/-20ppm/Cel TC, 0.0000014uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | ATC100A1R4BT150XT vs ATC100A1R4BP150XT |
ATC100A1R4BW150XT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 7.14% +Tol, 7.14% -Tol, 90+/-20ppm/Cel TC, 0.0000014uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | ATC100A1R4BT150XT vs ATC100A1R4BW150XT |
ATC100A1R4BP150XTV | Ceramic Capacitor, Multilayer, Ceramic, 150V, 7.14% +Tol, 7.14% -Tol, 90+/-20ppm/Cel TC, 0.0000014uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | ATC100A1R4BT150XT vs ATC100A1R4BP150XTV |
100A1R4BW150XTV | Ceramic Capacitor, Multilayer, Ceramic, 150V, 7.14% +Tol, 7.14% -Tol, 90+/-20ppm/Cel TC, 0.0000014uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | ATC100A1R4BT150XT vs 100A1R4BW150XTV |
ATC100A1R4BT150XTV | Ceramic Capacitor, Multilayer, Ceramic, 150V, 7.14% +Tol, 7.14% -Tol, 90+/-20ppm/Cel TC, 0.0000014uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | ATC100A1R4BT150XT vs ATC100A1R4BT150XTV |
ATC100A1R4BW150XI | Ceramic Capacitor, Multilayer, Ceramic, 150V, 7.14% +Tol, 7.14% -Tol, 90+/-20ppm/Cel TC, 0.0000014uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | ATC100A1R4BT150XT vs ATC100A1R4BW150XI |
100A1R4BT150XTV | Ceramic Capacitor, Multilayer, Ceramic, 150V, 7.14% +Tol, 7.14% -Tol, 90+/-20ppm/Cel TC, 0.0000014uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | ATC100A1R4BT150XT vs 100A1R4BT150XTV |
ATC100A1R4BW150XTV | Ceramic Capacitor, Multilayer, Ceramic, 150V, 7.14% +Tol, 7.14% -Tol, 90+/-20ppm/Cel TC, 0.0000014uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | ATC100A1R4BT150XT vs ATC100A1R4BW150XTV |