Part Details for ATC100A1R0CPN150XI by American Technical Ceramics Corp
Overview of ATC100A1R0CPN150XI by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC100A1R0CPN150XI
ATC100A1R0CPN150XI CAD Models
ATC100A1R0CPN150XI Part Data Attributes
|
ATC100A1R0CPN150XI
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC100A1R0CPN150XI
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 150V, 25% +Tol, 25% -Tol, 90+/-20ppm/Cel TC, 0.000001uF, Surface Mount, 0606, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARDS: MIL-PRF-123, MIL-PRF-55681 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Positive Tolerance | 25% | |
Rated (DC) Voltage (URdc) | 150 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0606 | |
Surface Mount | YES | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for ATC100A1R0CPN150XI
This table gives cross-reference parts and alternative options found for ATC100A1R0CPN150XI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC100A1R0CPN150XI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100A1R0CWN150XI | Ceramic Capacitor, Multilayer, Ceramic, 150V, 25% +Tol, 25% -Tol, 90+/-20ppm/Cel TC, 0.000001uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | ATC100A1R0CPN150XI vs 100A1R0CWN150XI |
ATC100A1R0CWN150XC | Ceramic Capacitor, Multilayer, Ceramic, 150V, 25% +Tol, 25% -Tol, 90+/-20ppm/Cel TC, 0.000001uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | ATC100A1R0CPN150XI vs ATC100A1R0CWN150XC |
ATC100A1R0CW150XT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 25% +Tol, 25% -Tol, 90+/-20ppm/Cel TC, 0.000001uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | ATC100A1R0CPN150XI vs ATC100A1R0CW150XT |
ATC100A1R0CTN150XC | Ceramic Capacitor, Multilayer, Ceramic, 150V, 25% +Tol, 25% -Tol, 90+/-20ppm/Cel TC, 0.000001uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | ATC100A1R0CPN150XI vs ATC100A1R0CTN150XC |
ATC100A1R0CW150XTV | Ceramic Capacitor, Multilayer, Ceramic, 150V, 25% +Tol, 25% -Tol, 90+/-20ppm/Cel TC, 0.000001uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | ATC100A1R0CPN150XI vs ATC100A1R0CW150XTV |
100A1R0CWN150XC | Ceramic Capacitor, Multilayer, Ceramic, 150V, 25% +Tol, 25% -Tol, 90+/-20ppm/Cel TC, 0.000001uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | ATC100A1R0CPN150XI vs 100A1R0CWN150XC |
ATC100A1R0CP150XI | Ceramic Capacitor, Multilayer, Ceramic, 150V, 25% +Tol, 25% -Tol, 90+/-20ppm/Cel TC, 0.000001uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | ATC100A1R0CPN150XI vs ATC100A1R0CP150XI |
ATC100A1R0CW150XI | Ceramic Capacitor, Multilayer, Ceramic, 150V, 25% +Tol, 25% -Tol, 90+/-20ppm/Cel TC, 0.000001uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | ATC100A1R0CPN150XI vs ATC100A1R0CW150XI |
ATC100A1R0CCA150XI | Ceramic Capacitor, Multilayer, Ceramic, 150V, 25% +Tol, 25% -Tol, 90+/-20ppm/Cel TC, 0.000001uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | ATC100A1R0CPN150XI vs ATC100A1R0CCA150XI |
100A1R0CP150XT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 25% +Tol, 25% -Tol, 90+/-20ppm/Cel TC, 0.000001uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | ATC100A1R0CPN150XI vs 100A1R0CP150XT |