Part Details for ATC0805X7R272ML3AB by American Technical Ceramics Corp
Overview of ATC0805X7R272ML3AB by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC0805X7R272ML3AB
ATC0805X7R272ML3AB CAD Models
ATC0805X7R272ML3AB Part Data Attributes
|
ATC0805X7R272ML3AB
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC0805X7R272ML3AB
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0027uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Marking, Packaging, Voltage, Tolerance | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | ATCX7R | |
Size Code | 0805 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
Alternate Parts for ATC0805X7R272ML3AB
This table gives cross-reference parts and alternative options found for ATC0805X7R272ML3AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC0805X7R272ML3AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805H1000272MXTS02A5 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0805, | Knowles Capacitors | ATC0805X7R272ML3AB vs 0805H1000272MXTS02A5 |
X7R0805ITTDB272M | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0805, | KOA Speer Electronics Inc | ATC0805X7R272ML3AB vs X7R0805ITTDB272M |
0805H1000272MXB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP | Knowles Capacitors | ATC0805X7R272ML3AB vs 0805H1000272MXB |
0805A1000272MXTS02A | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0805, | Knowles Capacitors | ATC0805X7R272ML3AB vs 0805A1000272MXTS02A |
AC12ZE0272MT2 | CAP,CERAMIC,2.7NF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Kyocera AVX Components | ATC0805X7R272ML3AB vs AC12ZE0272MT2 |
AC12ZE0272M2K | CAP,CERAMIC,2.7NF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Kyocera AVX Components | ATC0805X7R272ML3AB vs AC12ZE0272M2K |
0805F1000272MXB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP | Knowles Capacitors | ATC0805X7R272ML3AB vs 0805F1000272MXB |
AC12ZE0272M2L | CAP,CERAMIC,2.7NF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Kyocera AVX Components | ATC0805X7R272ML3AB vs AC12ZE0272M2L |
AC12ZE0272M24 | CAP,CERAMIC,2.7NF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Kyocera AVX Components | ATC0805X7R272ML3AB vs AC12ZE0272M24 |
ATC0805X7R272ML3SB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0027uF, 0805, | American Technical Ceramics Corp | ATC0805X7R272ML3AB vs ATC0805X7R272ML3SB |