Part Details for ATC0805X7R182JL3SB by American Technical Ceramics Corp
Overview of ATC0805X7R182JL3SB by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC0805X7R182JL3SB
ATC0805X7R182JL3SB CAD Models
ATC0805X7R182JL3SB Part Data Attributes
|
ATC0805X7R182JL3SB
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC0805X7R182JL3SB
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0018uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Marking, Packaging, Voltage, Tolerance | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | ATCX7R | |
Size Code | 0805 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
Alternate Parts for ATC0805X7R182JL3SB
This table gives cross-reference parts and alternative options found for ATC0805X7R182JL3SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC0805X7R182JL3SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805X7R182J3NG6A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0805, | Presidio Components Inc | ATC0805X7R182JL3SB vs 0805X7R182J3NG6A |
0805Y1000182JXB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0805, CHIP | Knowles Capacitors | ATC0805X7R182JL3SB vs 0805Y1000182JXB |
0805X7R182J3NT93A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0805, | Presidio Components Inc | ATC0805X7R182JL3SB vs 0805X7R182J3NT93A |
0805A1000182JXRS02A | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0805, | Knowles Capacitors | ATC0805X7R182JL3SB vs 0805A1000182JXRS02A |
101R15W182JP6 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+30ppm/Cel;-/+15% TC, 0.0018uF, 0805, | Johanson Dielectrics Inc | ATC0805X7R182JL3SB vs 101R15W182JP6 |
HR0805X7R182J3NGBA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0805, | Presidio Components Inc | ATC0805X7R182JL3SB vs HR0805X7R182J3NGBA |
0805B182J101ST | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0805, | Fenghua (HK) Electronics Ltd | ATC0805X7R182JL3SB vs 0805B182J101ST |
HR0805X7R182J3NT95A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0805, | Presidio Components Inc | ATC0805X7R182JL3SB vs HR0805X7R182J3NT95A |
0805H1000182JXQS02A5 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0805, | Knowles Capacitors | ATC0805X7R182JL3SB vs 0805H1000182JXQS02A5 |
CC0805XR182JT100ER | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0805, | Jaro Components Inc | ATC0805X7R182JL3SB vs CC0805XR182JT100ER |