Part Details for ATC0805X7R122ML2AB by American Technical Ceramics Corp
Overview of ATC0805X7R122ML2AB by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC0805X7R122ML2AB
ATC0805X7R122ML2AB CAD Models
ATC0805X7R122ML2AB Part Data Attributes
|
ATC0805X7R122ML2AB
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC0805X7R122ML2AB
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Marking, Packaging, Voltage, Tolerance | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | ATCX7R | |
Size Code | 0805 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
Alternate Parts for ATC0805X7R122ML2AB
This table gives cross-reference parts and alternative options found for ATC0805X7R122ML2AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC0805X7R122ML2AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD12ZD0122MT2 | CAP,CERAMIC,1.2NF,50VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Kyocera AVX Components | ATC0805X7R122ML2AB vs AD12ZD0122MT2 |
0805B122M500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0805, | Fenghua (HK) Electronics Ltd | ATC0805X7R122ML2AB vs 0805B122M500NT |
0805Y0500122MET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | ATC0805X7R122ML2AB vs 0805Y0500122MET |
0805F0500122MXR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0805, CHIP | Knowles Capacitors | ATC0805X7R122ML2AB vs 0805F0500122MXR |
0805F0500122MXRS02A | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0805, | Knowles Capacitors | ATC0805X7R122ML2AB vs 0805F0500122MXRS02A |
0805F0500122MXBS02A | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0805, | Knowles Capacitors | ATC0805X7R122ML2AB vs 0805F0500122MXBS02A |
AN12ZD0122M2K | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0805, | Kyocera AVX Components | ATC0805X7R122ML2AB vs AN12ZD0122M2K |
C0805C122M5RAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ATC0805X7R122ML2AB vs C0805C122M5RAC |
AN12ZD0122MT2 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0805, | Kyocera AVX Components | ATC0805X7R122ML2AB vs AN12ZD0122MT2 |
AD12ZD0122MT6 | CAP,CERAMIC,1.2NF,50VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Kyocera AVX Components | ATC0805X7R122ML2AB vs AD12ZD0122MT6 |