ATC0603X7R122KL2SB
American Technical Ceramics Corp
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, 0603,

Overview of ATC0603X7R122KL2SB by American Technical Ceramics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ATC0603X7R122KL2SB by American Technical Ceramics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATC0603X7R122KL2SB by American Technical Ceramics Corp

ATC0603X7R122KL2SB
American Technical Ceramics Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 0603
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.0012 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Marking, Packaging, Voltage, Tolerance
Dielectric Material
CERAMIC
Height
0.89 mm
JESD-609 Code
e0
Length
1.6 mm
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Series
ATCX7R
Size Code
0603
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Width
0.8 mm
Want to compare parts?
  1. ATC0603X7R122KL2SB
    American Technical Ceramics Corp
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, 0603,
    VS

Alternate Parts for ATC0603X7R122KL2SB

This table gives cross-reference parts and alternative options found for ATC0603X7R122KL2SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC0603X7R122KL2SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BC035C122KZB1AA0 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603, CHIP Kyocera AVX Components ATC0603X7R122KL2SB vs BC035C122KZB1AA0
0603B122K500PH-HB Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0603, Knowles Capacitors ATC0603X7R122KL2SB vs 0603B122K500PH-HB
GMC10X7R122K50NT Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Cal-Chip Electronics ATC0603X7R122KL2SB vs GMC10X7R122K50NT
BC035C122KZT9AA2 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603, CHIP Kyocera AVX Components ATC0603X7R122KL2SB vs BC035C122KZT9AA2
VJ0603Y122KFAAP68 CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0012 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT Vishay Vitramon ATC0603X7R122KL2SB vs VJ0603Y122KFAAP68
06035C122KAT4A Capacitor, Ceramic, Chip, General Purpose, 1200pF, 50V, ±10%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel Kyocera AVX Components ATC0603X7R122KL2SB vs 06035C122KAT4A
BC035C122KZJ9AA3 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603, CHIP Kyocera AVX Components ATC0603X7R122KL2SB vs BC035C122KZJ9AA3
VJ0603Y122KLAAT5G CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0012 uF, SURFACE MOUNT, 0603, CHIP Vishay Vitramon ATC0603X7R122KL2SB vs VJ0603Y122KLAAT5G
0603X7R122KW2SB Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0603, American Technical Ceramics Corp ATC0603X7R122KL2SB vs 0603X7R122KW2SB
LD035C122KAB2A Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603, CHIP Kyocera AVX Components ATC0603X7R122KL2SB vs LD035C122KAB2A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATC0603X7R122KL2SB by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATC0603X7R122KL2SB by American Technical Ceramics Corp

Select Manufacturer
Which Manufacturer of ATC0603X7R122KL2SB would you like to use for your alert(s)?
  • Please alert me when ATC0603X7R122KL2SB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATC0603X7R122KL2SB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATC0603X7R122KL2SB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATC0603X7R122KL2SB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATC0603X7R122KL2SB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATC0603X7R122KL2SB by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: