ATB227M035
Description: Aluminum Electrolytic Capacitor,

Overview of ATB227M035 by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ATB227M035 by Cornell Dubilier Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 1572-ATB227M035CT-ND
DigiKey CAP ALUM 220UF 20% 35V SMD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Bulk 31681
In Stock
  • 1 $1.2400
  • 10 $0.7720
  • 50 $0.5844
  • 100 $0.5261
  • 500 $0.2702
  • 1,000 $0.2496
  • 1,500 $0.2392
  • 2,500 $0.2300
$0.2300 / $1.2400 Buy Now
DISTI # 598-ATB227M035
Mouser Electronics Aluminum Electrolytic Capacitors - SMD 35VDC 220uF 20% 595mA a. 120Hz RoHS: Compliant 14583
  • 1 $1.0000
  • 10 $0.7420
  • 100 $0.5290
  • 500 $0.4320
  • 1,000 $0.3720
  • 2,500 $0.3480
  • 5,000 $0.3300
  • 10,000 $0.3130
  • 25,000 $0.3060
$0.3060 / $1.0000 Buy Now

CAD Models for ATB227M035 by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATB227M035 by Cornell Dubilier Electronics Inc

ATB227M035
Cornell Dubilier Electronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
Cornell Dubilier
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Height
10.2 mm
Leakage Current
0.077 mA
Length
10.6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
595 mA
Size Code
4241
Surface Mount
YES
Tan Delta
0.12
Terminal Shape
FLAT
Width
10.3 mm
Want to compare parts?
  1. ATB227M035
    Cornell Dubilier Electronics Inc
    Aluminum Electrolytic Capacitor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATB227M035 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATB227M035 by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of ATB227M035 would you like to use for your alert(s)?
  • Please alert me when ATB227M035 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATB227M035 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATB227M035 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATB227M035 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATB227M035.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATB227M035 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: