Part Details for ATB226M6R3 by Cornell Dubilier Electronics Inc
Overview of ATB226M6R3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATB226M6R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-ATB226M6R3CT-ND
|
DigiKey | CAP ALUM 22UF 20% 6.3V SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19895 In Stock |
|
$0.0600 / $0.4000 | Buy Now |
DISTI #
598-ATB226M6R3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 6.3VDC 22uF 20% 90mA a. 100kHz | 0 |
|
$0.0600 / $0.0650 | Order Now |
Part Details for ATB226M6R3
ATB226M6R3 CAD Models
ATB226M6R3 Part Data Attributes
|
ATB226M6R3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
ATB226M6R3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
Leakage Current | 0.003 mA | |
Length | 4.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 63 mA | |
Size Code | 1917 | |
Surface Mount | YES | |
Tan Delta | 0.26 | |
Terminal Shape | FLAT | |
Width | 4.3 mm |