Part Details for ATA8401C-6AQY-66 by Microchip Technology Inc
Overview of ATA8401C-6AQY-66 by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ATA8401C-6AQY-66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC7948
|
Newark | Industrial Uhf Ask/Fsk Tx 315 Mhz Rohs Compliant: Yes |Microchip ATA8401C-6AQY-66 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0900 | Buy Now |
DISTI #
92T0675
|
Newark | Industrial Uhf Ask/Fsk Tx 315 Mhz 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip ATA8401C-6AQY-66 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0900 | Buy Now |
DISTI #
ATA8401C-6AQY-66CT-ND
|
DigiKey | RF TX IC UHF 300-350MHZ 8TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1250 / $1.3900 | Buy Now |
DISTI #
ATA8401C-6AQY-66
|
Avnet Americas | Transmitter ASK/FSK 2V to 4V 8-Pin TSSOP T/R - Tape and Reel (Alt: ATA8401C-6AQY-66) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0500 / $1.3900 | Buy Now |
DISTI #
ATA8401C-6AQY-66
|
Avnet Americas | Transmitter ASK/FSK 2V to 4V 8-Pin TSSOP T/R - Tape and Reel (Alt: ATA8401C-6AQY-66) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0500 / $1.3900 | Buy Now |
DISTI #
556-ATA8401C-6AQY-66
|
Mouser Electronics | RF Transmitter Industrial UHF ASK/ FSK TX 315 MHz RoHS: Compliant | 24995 |
|
$1.0900 / $1.1500 | Buy Now |
DISTI #
ATA8401C-6AQY-66
|
Microchip Technology Inc | Industrial UHF ASK/FSK TX 315 MHz, Projected EOL: 2039-11-13 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9300 / $1.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.0600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.1200 / $3.0600 | Buy Now | |
DISTI #
ATA8401C-6AQY-66
|
Avnet Americas | Transmitter ASK/FSK 2V to 4V 8-Pin TSSOP T/R - Tape and Reel (Alt: ATA8401C-6AQY-66) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0500 / $1.3900 | Buy Now |
Part Details for ATA8401C-6AQY-66
ATA8401C-6AQY-66 CAD Models
ATA8401C-6AQY-66 Part Data Attributes:
|
ATA8401C-6AQY-66
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATA8401C-6AQY-66
Microchip Technology Inc
Telecom Circuit, 1-Func, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, TSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.05 mm | |
Supply Current-Max | 0.0116 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for ATA8401C-6AQY-66
This table gives cross-reference parts and alternative options found for ATA8401C-6AQY-66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATA8401C-6AQY-66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATA8403C-6AQY | Telecom Circuit, 1-Func, PDSO8 | Microchip Technology Inc | ATA8401C-6AQY-66 vs ATA8403C-6AQY |
ATA8401C-6AQY | Telecom Circuit, 1-Func, PDSO8 | Microchip Technology Inc | ATA8401C-6AQY-66 vs ATA8401C-6AQY |
ATA8402-6AQY | Telecom Circuit, 1-Func, PDSO8, LEAD FREE, TSSOP-8 | Atmel Corporation | ATA8401C-6AQY-66 vs ATA8402-6AQY |
ATA8401-6AQY | Telecom Circuit, 1-Func, PDSO8, LEAD FREE, TSSOP-8 | Atmel Corporation | ATA8401C-6AQY-66 vs ATA8401-6AQY |
ATA8403C-6AQY-66 | Telecom Circuit | Microchip Technology Inc | ATA8401C-6AQY-66 vs ATA8403C-6AQY-66 |