Part Details for ATA6286C-PNQW by Atmel Corporation
Overview of ATA6286C-PNQW by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Automotive
Part Details for ATA6286C-PNQW
ATA6286C-PNQW CAD Models
ATA6286C-PNQW Part Data Attributes
|
ATA6286C-PNQW
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATA6286C-PNQW
Atmel Corporation
Telecom Circuit, 1-Func, CMOS, VQFN-32
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | VQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for ATA6286C-PNQW
This table gives cross-reference parts and alternative options found for ATA6286C-PNQW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATA6286C-PNQW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATA6286N-PNPW | Telecom Circuit, 1-Func, 5 X 5MM, QFN-32 | Atmel Corporation | ATA6286C-PNQW vs ATA6286N-PNPW |
ATA6286N-PNQW | Telecom Circuit, 1-Func, 5 X 5MM, QFN-32 | Atmel Corporation | ATA6286C-PNQW vs ATA6286N-PNQW |
ATA6286C-PNPW | Telecom Circuit | Microchip Technology Inc | ATA6286C-PNQW vs ATA6286C-PNPW |
ATA6286C-PNPW | Telecom Circuit, 1-Func, CMOS, VQFN-32 | Atmel Corporation | ATA6286C-PNQW vs ATA6286C-PNPW |