Part Details for ATA5823C-PLQW by Atmel Corporation
Overview of ATA5823C-PLQW by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Part Details for ATA5823C-PLQW
ATA5823C-PLQW CAD Models
ATA5823C-PLQW Part Data Attributes
|
ATA5823C-PLQW
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATA5823C-PLQW
Atmel Corporation
Telecom Circuit, 1-Func, 7 X 7 MM, LEAD FREE, QFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for ATA5823C-PLQW
This table gives cross-reference parts and alternative options found for ATA5823C-PLQW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATA5823C-PLQW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATA5823-PLQW | Telecom Circuit, 1-Func, CMOS, 7 X 7 MM, LEAD FREE, QFN-48 | Atmel Corporation | ATA5823C-PLQW vs ATA5823-PLQW |
ATA5823C-PLQW | Telecom Circuit, 1-Func | Microchip Technology Inc | ATA5823C-PLQW vs ATA5823C-PLQW |