Part Details for ATA5577M233SC-DBQ by Microchip Technology Inc
Overview of ATA5577M233SC-DBQ by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Telecommunications
Price & Stock for ATA5577M233SC-DBQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X4776
|
Newark | 125 Khz Idic (330Bit, R/W, 330Pf) 0 Bmp_Dice Bdt/R Rohs Compliant: Yes |Microchip ATA5577M233SC-DBQ RoHS: Compliant Min Qty: 1471 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4140 | Buy Now |
DISTI #
ATA5577M233SC-DBQCT-ND
|
DigiKey | RFID TAG R/W 100-150KHZ ENCAP Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4250 / $0.5300 | Buy Now |
DISTI #
ATA5577M233SC-DBQ
|
Avnet Americas | 125 KHZ IDIC (330BIT, R/W, 330PF) - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: ATA5577M233SC-DBQ) RoHS: Not Compliant Min Qty: 1471 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.3900 / $0.5300 | Buy Now |
DISTI #
556-ATA5577M233SCDBQ
|
Mouser Electronics | NFC/RFID Tags & Transponders 125 kHz IDIC (330bit r/w 330pF) | 0 |
|
$0.4250 | Order Now |
DISTI #
ATA5577M233SC-DBQ
|
Microchip Technology Inc | 125 kHz IDIC (330bit, r/w, 330pF), Projected EOL: 2039-08-22 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.3500 / $0.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1471 Package Multiple: 1 | 0 |
|
$0.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 9758 Factory Stock |
|
$0.4360 | Buy Now |
|
NAC | 125 kHz IDIC (330bit, r/w, 330pF) - Package: 0 DICE T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 7806 |
|
$0.4200 / $0.5200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 9758 Factory Stock |
|
$0.4360 | Buy Now |
Part Details for ATA5577M233SC-DBQ
ATA5577M233SC-DBQ CAD Models
ATA5577M233SC-DBQ Part Data Attributes
|
ATA5577M233SC-DBQ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATA5577M233SC-DBQ
Microchip Technology Inc
IC IDIC R/W RFID 330BIT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | , DIE OR CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8523.59.00.00 | |
Factory Lead Time | 22 Weeks | |
Date Of Intro | 2020-02-13 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-XUUC-N2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | NO | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |