Part Details for ATA5577M1330C-DDB by Microchip Technology Inc
Overview of ATA5577M1330C-DDB by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Telecommunications
Price & Stock for ATA5577M1330C-DDB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T2141
|
Newark | 125Khz R/W-Rfid Idic, 330Pf, Sawn Wafer 0 Wafer Wframe Rohs Compliant: Yes |Microchip ATA5577M1330C-DDB Min Qty: 2273 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3080 | Buy Now |
DISTI #
ATA5577M1330C-DDB-ND
|
DigiKey | IC RFID TRANSP 100-150KHZ WAFER Min Qty: 12641 Lead time: 20 Weeks Container: Bulk |
25140 In Stock |
|
$0.3000 | Buy Now |
DISTI #
556-ATA5577M1330CDDB
|
Mouser Electronics | NFC/RFID Tags & Transponders 125KHZ R/W RFID 330pF sawn wafer | 0 |
|
$0.3000 / $0.3700 | Order Now |
DISTI #
ATA5577M1330C-DDB
|
Microchip Technology Inc | 125kHz R/W-RFID IDIC, 330pF, sawn wafer, Projected EOL: 2039-11-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.2500 / $0.3700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.2934 / $0.3641 | Buy Now | |
|
NAC | 125kHz R/W-RFID IDIC, 330pF, sawn wafer - Package: 0 DICE BOX RoHS: Compliant Min Qty: 1041 Package Multiple: 1 Container: Box | 0 |
|
$0.3000 / $0.3700 | Buy Now |
DISTI #
ATA5577M1330C-DDB
|
Avnet Silica | MCCATA5577M1330C-DDB (Alt: ATA5577M1330C-DDB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATA5577M1330C-DDB
|
EBV Elektronik | MCCATA5577M1330C-DDB (Alt: ATA5577M1330C-DDB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$0.2934 / $0.3641 | Buy Now |
Part Details for ATA5577M1330C-DDB
ATA5577M1330C-DDB CAD Models
ATA5577M1330C-DDB Part Data Attributes:
|
ATA5577M1330C-DDB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATA5577M1330C-DDB
Microchip Technology Inc
IC RFID R/W 125KHZ SAWN WAFER
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8523.59.00.00 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-XUUC-N2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | NO | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for ATA5577M1330C-DDB
This table gives cross-reference parts and alternative options found for ATA5577M1330C-DDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATA5577M1330C-DDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATA5577M1330C-DDW | Telecom Circuit | Microchip Technology Inc | ATA5577M1330C-DDB vs ATA5577M1330C-DDW |