Datasheets
ATA5276-PGPW by: Atmel Corporation

Telecom Circuit, 1-Func, BCDMOS, 5 X 5 MM, LEAD FREE, MO-220, QFN-20

Part Details for ATA5276-PGPW by Atmel Corporation

Overview of ATA5276-PGPW by Atmel Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for ATA5276-PGPW

ATA5276-PGPW CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ATA5276-PGPW Part Data Attributes:

ATA5276-PGPW Atmel Corporation
Buy Now Datasheet
Compare Parts:
ATA5276-PGPW Atmel Corporation Telecom Circuit, 1-Func, BCDMOS, 5 X 5 MM, LEAD FREE, MO-220, QFN-20
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ATMEL CORP
Part Package Code QFN
Package Description HVQCCN, LCC20,.20SQ,25
Pin Count 20
Reach Compliance Code unknown
HTS Code 8542.39.00.01
JESD-30 Code S-XQCC-N20
Length 5 mm
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Equivalence Code LCC20,.20SQ,25
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
Seated Height-Max 1 mm
Supply Current-Max 0.02 mA
Supply Voltage-Nom 5 V
Surface Mount YES
Technology BCDMOS
Telecom IC Type TELECOM CIRCUIT
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Pitch 0.65 mm
Terminal Position QUAD
Width 5 mm

Alternate Parts for ATA5276-PGPW

This table gives cross-reference parts and alternative options found for ATA5276-PGPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATA5276-PGPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ATA5276M-PGPW Telecom Circuit, 1-Func, BCDMOS, 5 X 5 MM, LEAD FREE, MO-220, QFN-20 Atmel Corporation ATA5276-PGPW vs ATA5276M-PGPW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATA5276-PGPW by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATA5276-PGPW by Atmel Corporation

  • Please alert me when ATA5276-PGPW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ATA5276-PGPW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATA5276-PGPW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ATA5276-PGPW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATA5276-PGPW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATA5276-PGPW by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: