ATA00501S2C
Description: Telecom Circuit, 1-Func, GAAS, PQFP12, SQFP-12

Overview of ATA00501S2C by Coherent Thermal Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Robotics and Drones

CAD Models for ATA00501S2C by Coherent Thermal Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATA00501S2C by Coherent Thermal Solutions

ATA00501S2C
Coherent Thermal Solutions
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
II-VI INC
Package Description
SQFP-12
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
S-PQFP-G12
Length
4 mm
Number of Functions
1
Number of Terminals
12
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP12,.25SQ,32
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
Seated Height-Max
2.03 mm
Supply Current-Max
0.045 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
GAAS
Telecom IC Type
TELECOM CIRCUIT
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
4 mm
Want to compare parts?
  1. ATA00501S2C
    Coherent Thermal Solutions
    Telecom Circuit, 1-Func, GAAS, PQFP12, SQFP-12
    VS

Alternate Parts for ATA00501S2C

This table gives cross-reference parts and alternative options found for ATA00501S2C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATA00501S2C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATA01501S2C Telecom Circuit, 1-Func, GAAS, PQFP12, SQFP-12 Coherent Thermal Solutions ATA00501S2C vs ATA01501S2C
ATA06212S2C Telecom Circuit, 1-Func, GAAS, PQFP12, SMT-12 ANADIGICS Inc ATA00501S2C vs ATA06212S2C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATA00501S2C by Coherent Thermal Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATA00501S2C by Coherent Thermal Solutions

Select Manufacturer
Which Manufacturer of ATA00501S2C would you like to use for your alert(s)?
  • Please alert me when ATA00501S2C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATA00501S2C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATA00501S2C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATA00501S2C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATA00501S2C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATA00501S2C by Coherent Thermal Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: