-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC CRYPTO TPM 28TSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X6479
|
Newark | Tpm Spi C8 Revf Comm 4.4Mm Tssop W/Sek 28 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip AT97SC3205-X3A12-20 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7300 | Buy Now |
DISTI #
AT97SC3205-X3A12-20CT-ND
|
DigiKey | IC CRYPTO TPM 28TSSOP Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
59 In Stock |
|
$2.9097 / $3.2900 | Buy Now |
DISTI #
556-T97SC3205X3A1220
|
Mouser Electronics | Security ICs / Authentication ICs TPM SPI C8 RevF Comm 4.4mm RoHS: Compliant | 0 |
|
$2.8300 | Order Now |
DISTI #
V72:2272_07151120
|
Arrow Electronics | Secure MCU 8bit AVR RISC ROM 3.3V 28-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2150 Container: Cut Strips | Americas - 524 |
|
$1.9740 / $2.9068 | Buy Now |
DISTI #
AT97SC3205-X3A12-20
|
Microchip Technology Inc | TPM SPI C8 RevF Comm 4.4mm TSSOP w/SEK, Projected EOL: 2039-11-19 RoHS: Compliant pbFree: Yes |
3003 Alternates Available |
|
$2.3200 / $3.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$3.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3000 Factory Stock |
|
$2.8100 / $5.8800 | Buy Now |
DISTI #
60649789
|
Verical | Secure MCU 8bit AVR RISC ROM 3.3V 28-Pin TSSOP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2150 | Americas - 524 |
|
$1.9740 / $2.0690 | Buy Now |
|
NAC | TPM SPI C8 RevF Comm 4.4mm TSSOP w/SEK - Package: 28 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.7600 / $3.3200 | Buy Now |
DISTI #
AT97SC3205-X3A12-20
|
Avnet Silica | Trusted Platform Module 28-Pin TSSOP Tube (Alt: AT97SC3205-X3A12-20) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT97SC3205-X3A12-20
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT97SC3205-X3A12-20
Microchip Technology Inc
IC CRYPTO TPM 28TSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
JESD-30 Code | R-PDSO-G28 | |
Length | 9.7 mm | |
Low Power Mode | YES | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CRYPTOGRAPHIC AUTHENTICATOR |
This table gives cross-reference parts and alternative options found for AT97SC3205-X3A12-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT97SC3205-X3A12-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT97SC3205-X3A1220B | Microchip Technology Inc | Check for Price | RISC Microprocessor, 8-Bit, CMOS, PDSO28 | AT97SC3205-X3A12-20 vs AT97SC3205-X3A1220B |