Part Details for AT97SC3205-U3A15-20 by Microchip Technology Inc
Overview of AT97SC3205-U3A15-20 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT97SC3205-U3A15-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X4812
|
Newark | Ff Ind Spi Tpm 4.4Mm Tssop Sek 28 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip AT97SC3205-U3A15-20 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8700 | Buy Now |
DISTI #
AT97SC3205-U3A15-20-ND
|
DigiKey | IC CRYPTO TPM 28TSSOP Min Qty: 1000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1071 | Buy Now |
DISTI #
556-AT97SC32053A1520
|
Mouser Electronics | Security ICs / Authentication ICs FF Ind SPI TPM 4.4mm TSSOP SEKFF RoHS: Compliant | 0 |
|
$3.9900 | Order Now |
DISTI #
V72:2272_07151528
|
Arrow Electronics | Secure MCU 8bit AVR RISC ROM 3.3V 28-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1524 Container: Cut Strips | Americas - 218 |
|
$0.8256 / $4.1030 | Buy Now |
DISTI #
AT97SC3205-U3A15-20
|
Microchip Technology Inc | FF Ind SPI TPM 4.4mm TSSOP SEK, Projected EOL: 2039-06-29 RoHS: Compliant pbFree: Yes |
3000 Alternates Available |
|
$3.2900 / $4.5700 | Buy Now |
|
Future Electronics | IC CRYPTO TPM 28TSSOP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$3.9200 | Buy Now |
|
Onlinecomponents.com | Secure MCU 8bit AVR RISC ROM 3.3V 28-Pin TSSOP T/R RoHS: Compliant | 3000 Factory Stock |
|
$3.9600 / $10.8500 | Buy Now |
DISTI #
30729397
|
Verical | Secure MCU 8bit AVR RISC ROM 3.3V 28-Pin TSSOP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1524 | Americas - 218 |
|
$0.8256 | Buy Now |
|
NAC | FF Ind SPI TPM 4.4mm TSSOP SEK - Package: 28 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$3.8900 / $4.6900 | Buy Now |
DISTI #
AT97SC3205-U3A15-20
|
Avnet Silica | Trusted Platform Module 28 POS TSSOP (Alt: AT97SC3205-U3A15-20) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AT97SC3205-U3A15-20
AT97SC3205-U3A15-20 CAD Models
AT97SC3205-U3A15-20 Part Data Attributes
|
AT97SC3205-U3A15-20
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT97SC3205-U3A15-20
Microchip Technology Inc
IC CRYPTO TPM 28TSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Bus Compatibility | I2C | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Number of I/O Lines | 6 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
ROM Programmability | EEPROM | |
Seated Height-Max | 1.1 mm | |
Speed | 33 MHz | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CRYPTOGRAPHIC AUTHENTICATOR |
Alternate Parts for AT97SC3205-U3A15-20
This table gives cross-reference parts and alternative options found for AT97SC3205-U3A15-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT97SC3205-U3A15-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT97SC3205-X3A15-20 | IC CRYPTO TPM 28TSSOP | Microchip Technology Inc | AT97SC3205-U3A15-20 vs AT97SC3205-X3A15-20 |
AT97SC3205-U3A1520B | RISC Microprocessor, 8-Bit, CMOS, PDSO28 | Microchip Technology Inc | AT97SC3205-U3A15-20 vs AT97SC3205-U3A1520B |