Part Details for AT94S05AL-25DGJ by Atmel Corporation
Overview of AT94S05AL-25DGJ by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT94S05AL-25DGJ
AT94S05AL-25DGJ CAD Models
AT94S05AL-25DGJ Part Data Attributes
|
AT94S05AL-25DGJ
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT94S05AL-25DGJ
Atmel Corporation
Field Programmable Gate Array, 256 CLBs, 5000 Gates, CMOS, PBGA256, 17 X 17 MM, CABGA-256
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 256 | |
Number of Equivalent Gates | 5000 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256 CLBS, 5000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |
Alternate Parts for AT94S05AL-25DGJ
This table gives cross-reference parts and alternative options found for AT94S05AL-25DGJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT94S05AL-25DGJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT94S05AL-25DGC | Field Programmable Gate Array, 256 CLBs, 5000 Gates, CMOS, PBGA256, 17 X 17 MM, CABGA-256 | Atmel Corporation | AT94S05AL-25DGJ vs AT94S05AL-25DGC |
AT94S05AL-25DGL | Field Programmable Gate Array, 256 CLBs, 5000 Gates, CMOS, PBGA256, 17 X 17 MM, CABGA-256 | Atmel Corporation | AT94S05AL-25DGJ vs AT94S05AL-25DGL |