Part Details for AT93C86AY6-10YH-1.8-T by Microchip Technology Inc
Overview of AT93C86AY6-10YH-1.8-T by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT93C86AY6-10YH-1.8-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT93C86AY6-10YH-1.8-TCT-ND
|
DigiKey | IC EEPROM 16KBIT 3WIRE 8MINI MAP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7400 | Buy Now |
DISTI #
AT93C86AY6-10YH-1.
|
Avnet Americas | AT93C86AY6-10YH-1.8-T - Tape and Reel (Alt: AT93C86AY6-10YH-1.) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Serial EEPROM - 16Kbit - 3 wire serial - 1.8 to 5.5VDC - 2.0 mm x 3.0 mm UDFN RoHS: Compliant | 5000 Factory Stock |
|
$0 | Buy Now |
DISTI #
AT93C86AY6-10YH-1.8-T
|
Avnet Silica | AT93C86AY6-10YH-1.8-T (Alt: AT93C86AY6-10YH-1.8-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AT93C86AY6-10YH-1.8-T
AT93C86AY6-10YH-1.8-T CAD Models
AT93C86AY6-10YH-1.8-T Part Data Attributes
|
AT93C86AY6-10YH-1.8-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT93C86AY6-10YH-1.8-T
Microchip Technology Inc
IC EEPROM 16KBIT 2MHZ 8MLP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-01-26 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO AVAILABLE 2.7V-5.5V OPERATES WITH 1MHZ AND 1.8V-5.5V OPERATES WITH 250KHZ | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 2 MHz | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1024 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1024X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | MICROWIRE | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 10 ms |