There are no models available for this part yet.
Overview of AT91SAM9M10C-CU by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for AT91SAM9M10C-CU by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86W6980
|
Newark | Mcu, 32Bit, Arm9, 400Mhz, Tfbga-324, Product Range:Sam9 Family At91Sam9M Series Microcontrollers, Device Core:Arm9, Data Bus Width:32 Bit, Operating Frequency Max:400Mhz, Program Memory Size:-, No. Of Pins:324Pins, Qualification:- Rohs Compliant: Yes |Microchip AT91SAM9M10C-CU RoHS: Compliant Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.8900 | Buy Now | |
DISTI #
AT91SAM9M10C-CU-ND
|
DigiKey | IC MPU SAM9M 400MHZ 324TFBGA Min Qty: 1 Lead time: 7 Weeks Container: Tray |
75 In Stock |
|
$16.0500 / $19.4700 | Buy Now | |
DISTI #
AT91SAM9M10C-CU
|
Avnet Americas | MPU SAM9M10 RISC 32-Bit 400MHz 1.8V/3.3V 324-Pin TF-BGA Tray - Trays (Alt: AT91SAM9M10C-CU) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$16.0500 / $19.4700 | Buy Now | |
DISTI #
556-AT91SAM9M10C-CU
|
Mouser Electronics | Microprocessors - MPU BGA Green IND TEMPMRL C RoHS: Compliant | 130 |
|
$16.0500 / $19.4700 | Buy Now | |
DISTI #
AT91SAM9M10C-CU
|
Microchip Technology Inc | BGA, Green, IND TEMP,MRL C, Projected EOL: 2039-12-11 RoHS: Compliant pbFree: Yes |
4 Alternates Available |
|
$14.0600 / $19.4700 | Buy Now | |
Future Electronics | SAM9M Series 3.3 V 400 MHz ARM926EJ-S 32-Bit Microprocessor IC - TFBGA-324 RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$17.2700 | Buy Now | ||
Onlinecomponents.com | MPU - 32-bit ARM926EJ-S RISC - 64KB ROM - 1.8V/2.5V/3.3V - 324-Pin TFBGA - Tray RoHS: Compliant | 1512 Factory Stock |
|
$15.2000 / $31.5100 | Buy Now | ||
Bristol Electronics | Min Qty: 1 | 5 |
|
$15.6000 | Buy Now | ||
Quest Components | RISC MICROPROCESSOR, 32-BIT, 400MHZ, CMOS, PBGA324 | 4 |
|
$16.9000 | Buy Now | ||
DISTI #
AT91SAM9M10C-CU
|
TME | IC: ARM microprocessor, ARM926, 0.9÷1.1VDC, SMD, TFBGA324, PWM: 4 Min Qty: 1 | 0 |
|
$16.9700 / $21.5400 | RFQ |
CAD Models for AT91SAM9M10C-CU by Microchip Technology Inc
Part Data Attributes for AT91SAM9M10C-CU by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
TFBGA-324
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Address Bus Width
|
14
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
12 MHz
|
External Data Bus Width
|
16
|
Format
|
FIXED POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
R-PBGA-B324
|
Length
|
15 mm
|
Low Power Mode
|
YES
|
Number of DMA Channels
|
37
|
Number of External Interrupts
|
1
|
Number of Terminals
|
324
|
On Chip Data RAM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TFBGA
|
Package Equivalence Code
|
BGA324,18X18,32
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, THIN PROFILE, FINE PITCH
|
Qualification Status
|
Not Qualified
|
RAM (words)
|
65536
|
Seated Height-Max
|
1.2 mm
|
Speed
|
400 MHz
|
Supply Voltage-Max
|
1.1 V
|
Supply Voltage-Min
|
0.9 V
|
Supply Voltage-Nom
|
1 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
BOTTOM
|
Width
|
15 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR, RISC
|
Related Parts for AT91SAM9M10C-CU
-
ATMEGA16A-AUMicrocontrollers
-
ATSAMA5D35A-CUMicroprocessors
-
ATA2069-TAQYOther Analog ICs
-
HPA00210DGSRSwitching Regulator or Controllers
-
CSD18531Q5APower Field-Effect Transistors
-
TMS320VC5416GGU160Digital Signal Processors
-
BTS432E2E3062APeripheral Drivers
-
LTC1605AISWAnalog to Digital Converters
-
MP6231DN-LFPower Management Circuits