Part Details for AT91SAM9G46B-CU by Microchip Technology Inc
Overview of AT91SAM9G46B-CU by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for AT91SAM9G46B-CU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T0987
|
Newark | Bga, Green, Ind Temp, crypto, mrl B 324 Tfbga 15X15X1.2Mm Tray Rohs Compliant: Yes |Microchip AT91SAM9G46B-CU RoHS: Compliant Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3600 | Buy Now |
DISTI #
AT91SAM9G46B-CU-ND
|
DigiKey | IC MPU SAM9G 400MHZ 324TFBGA Min Qty: 1 Lead time: 4 Weeks Container: Tray |
526 In Stock |
|
$14.9101 / $18.1000 | Buy Now |
DISTI #
AT91SAM9G46B-CU
|
Avnet Americas | MCU 32-bit AT91 ARM926EJ-S RISC 64KB ROM 1.65/3V 324-Pin TF-BGA Tray - Trays (Alt: AT91SAM9G46B-CU) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 4 Weeks, 0 Days Container: Tray | 126 |
|
$14.9100 / $18.1000 | Buy Now |
DISTI #
556-AT91SAM9G46B-CU
|
Mouser Electronics | Microprocessors - MPU BGA Grn ITCRYPTOMRL B RoHS: Compliant | 944 |
|
$14.9000 / $16.4300 | Buy Now |
DISTI #
AT91SAM9G46B-CU
|
Microchip Technology Inc | BGA, Green, IND TEMP,CRYPTO,MRL B, Projected EOL: 2039-12-23 RoHS: Compliant pbFree: Yes |
2631 Alternates Available |
|
$13.0800 / $18.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 | 0 |
|
$15.8700 | Buy Now |
|
Onlinecomponents.com | Microprocessor - ARM926EJ-S - 1 Core, 32-Bit - 400MHz - 10/100Mbps - LPDDR, LPSDR, DDR2, SDR, SRAM - 1.8V/3.3V - 324-TFBGA - Surface Mount. RoHS: Compliant | 2631 Factory Stock |
|
$14.1100 / $29.2500 | Buy Now |
DISTI #
AT91SAM9G46B-CU
|
TME | IC: ARM microprocessor, ARM926, 0.9÷1.1VDC, SMD, TFBGA324, PWM: 4 Min Qty: 1 | 0 |
|
$15.7600 / $20.0000 | RFQ |
|
NAC | BGA, Green, IND TEMP,CRYPTO,MRL B - Package: 324 TFBGA 15x15x1.2mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 126 Container: Tray | 2142 |
|
$15.4800 / $18.1300 | Buy Now |
DISTI #
AT91SAM9G46B-CU
|
Avnet Silica | MCU 32-bit AT91 ARM926EJ-S RISC 64KB ROM 1.65/3V 324-Pin TF-BGA Tray (Alt: AT91SAM9G46B-CU) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AT91SAM9G46B-CU
AT91SAM9G46B-CU CAD Models
AT91SAM9G46B-CU Part Data Attributes
|
AT91SAM9G46B-CU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT91SAM9G46B-CU
Microchip Technology Inc
IC MCU 32BIT 64KB ROM 324TFBGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 16 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B324 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Number of I/O Lines | 160 | |
Number of Terminals | 324 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA324,18X18,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |