Part Details for AT91SAM9CN11-CU by Microchip Technology Inc
Overview of AT91SAM9CN11-CU by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for AT91SAM9CN11-CU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W2189
|
Newark | Bga, Green, Ind Temp, Crypto, Mrl A 217 Lfbga 15X15X1.46Mm Tray Rohs Compliant: Yes |Microchip AT91SAM9CN11-CU RoHS: Compliant Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9300 | Buy Now |
DISTI #
AT91SAM9CN11-CU-ND
|
DigiKey | IC MPU SAM9CN 400MHZ 217LFBGA Min Qty: 126 Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.9300 | Buy Now |
DISTI #
AT91SAM9CN11-CU
|
Avnet Americas | BGA, GREEN, IND TEMP, CRYPTO, MRL A - Trays (Alt: AT91SAM9CN11-CU) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Container: Tray | 0 |
|
$7.9300 / $9.6200 | Buy Now |
DISTI #
556-AT91SAM9CN11-CU
|
Mouser Electronics | Microprocessors - MPU BGA, GREEN, IND TEMP CRYPTO, MRL A RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 | 0 |
|
$8.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.3100 / $11.9900 | Buy Now |
DISTI #
AT91SAM9CN11-CU
|
TME | IC: ARM microprocessor, ARM926, 0.9÷1.1VDC, SMD, LFBGA217, PWM: 4 Min Qty: 1 | 0 |
|
$8.4000 / $10.7300 | RFQ |
|
NAC | BGA, GREEN, IND TEMP, CRYPTO, MRL A - Package: 217 LFBGA 15x15x1.46mm TRAY RoHS: Compliant Min Qty: 126 Package Multiple: 126 Container: Tray | 0 |
|
$8.2100 / $9.9000 | Buy Now |
DISTI #
AT91SAM9CN11-CU
|
EBV Elektronik | BGA, GREEN, IND TEMP, CRYPTO, MRL A (Alt: AT91SAM9CN11-CU) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.3100 / $11.9900 | Buy Now |
Part Details for AT91SAM9CN11-CU
AT91SAM9CN11-CU CAD Models
AT91SAM9CN11-CU Part Data Attributes
|
AT91SAM9CN11-CU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT91SAM9CN11-CU
Microchip Technology Inc
IC MCU 32BIT 128KB ROM 217BGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.80 MM PITCH, GREEN, MO-205, BGA-217 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B217 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 1 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 217 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA217,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 32768 | |
Seated Height-Max | 1.4 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |