There are no models available for this part yet.
Overview of AT90USB647-MUR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Price & Stock for AT90USB647-MUR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68T5099
|
Newark | Mcu, 8Bit, Avr, 16Mhz, Vqfn-64, Product Range:8051 Family At90Usb Series Microcontrollers, Device Core:Avr, Operating Frequency Max:16Mhz, Program Memory Size:64Kb, No. Of Pins:64Pins, Ic Case/Package:Vqfn, No. Of I/O S:48I/O S Rohs Compliant: Yes |Microchip AT90USB647-MUR RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.8100 | Buy Now | |
DISTI #
AT90USB647-MURCT-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 64QFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.5800 / $9.1400 | Buy Now | |
DISTI #
AT90USB647-MUR
|
Avnet Americas | MCU 8-bit AT90 AVR RISC 64KB Flash 3.3V/5V 64-Pin QFN EP T/R - Tape and Reel (Alt: AT90USB647-MUR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$7.5800 / $9.1400 | Buy Now | |
DISTI #
556-AT90USB647-MUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU USB 64K FLASH 16 MHz RoHS: Compliant | 0 |
|
$7.5800 | Order Now | |
DISTI #
AT90USB647-MUR
|
Microchip Technology Inc | 16 MHz, QFN/MLF, Ind Temp, Green, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
3210 Alternates Available |
|
$6.6200 / $9.1400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$8.0500 | Buy Now | ||
Onlinecomponents.com | MCU - 8-bit AVR RISC - 64KB Flash - 3.3V/5V - 64-Pin QFN EP - Tape&Reel RoHS: Compliant | 0 |
|
$7.3500 / $21.5800 | Buy Now | ||
NAC | 16 MHz, QFN/MLF, Ind Temp, Green - Package: 64 VQFN 9x9x1mm T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$7.8500 / $9.4700 | Buy Now | ||
Master Electronics | MCU - 8-bit AVR RISC - 64KB Flash - 3.3V/5V - 64-Pin QFN EP - Tape&Reel RoHS: Compliant | 0 |
|
$7.3500 / $21.5800 | Buy Now |
CAD Models for AT90USB647-MUR by Microchip Technology Inc
Part Data Attributes for AT90USB647-MUR by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Additional Feature
|
OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHz
|
Address Bus Width
|
16
|
Bit Size
|
8
|
Boundary Scan
|
YES
|
CPU Family
|
AVR RISC
|
Clock Frequency-Max
|
16 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
8
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQCC-N64
|
JESD-609 Code
|
e3
|
Length
|
7.5 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
1
|
Number of External Interrupts
|
16
|
Number of I/O Lines
|
48
|
Number of Serial I/Os
|
1
|
Number of Terminals
|
64
|
Number of Timers
|
4
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCN
|
Package Equivalence Code
|
LCC64,.30SQ,16
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
4096
|
ROM (words)
|
65536
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
0.9 mm
|
Speed
|
16 MHz
|
Supply Current-Max
|
30 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.5 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for AT90USB647-MUR
This table gives cross-reference parts and alternative options found for AT90USB647-MUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT90USB647-MUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT90USB647-MU | IC MCU 8BIT 64KB FLASH 64QFN | Microchip Technology Inc | AT90USB647-MUR vs AT90USB647-MU |
Related Parts for AT90USB647-MUR
-
AT90USB647-MUMicrocontrollers
-
KSZ8081MLXIA-TRNetwork Interfaces
-
MPC8270CZUUPEAMicroprocessors
-
AT40K05LV-3AQIField Programmable Gate Arrays
-
AT49BV1614AT-90TIFlash Memories
-
AT93C56B-SSHM-TEEPROMs
-
ATA8210-GHQWOther Telecom ICs
-
AT30TS74-UFM13-T-072Temperature Sensors
-
ATF22V10C-10XUProgrammable Logic Devices