Microcontrollers and Processors
AT90SCR050HXXX-Z1T
Description: RISC Microcontroller, 8-Bit, MROM, 16MHz, CMOS, GREEN, MO-220VHHD-2, QFN-28

Overview of AT90SCR050HXXX-Z1T by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities Automotive

CAD Models for AT90SCR050HXXX-Z1T by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT90SCR050HXXX-Z1T by Atmel Corporation

AT90SCR050HXXX-Z1T
Atmel Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ATMEL CORP
Part Package Code
QFN
Package Description
HVQCCN,
Pin Count
28
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
NO
Address Bus Width
Bit Size
8
Clock Frequency-Max
8 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-XQCC-N28
Length
5 mm
Number of I/O Lines
4
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
ROM Programmability
MROM
Seated Height-Max
0.9 mm
Speed
16 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.4 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. AT90SCR050HXXX-Z1T
    Atmel Corporation
    RISC Microcontroller, 8-Bit, MROM, 16MHz, CMOS, GREEN, MO-220VHHD-2, QFN-28
    VS

Alternate Parts for AT90SCR050HXXX-Z1T

This table gives cross-reference parts and alternative options found for AT90SCR050HXXX-Z1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT90SCR050HXXX-Z1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT90SCR050HXXX-Z1T RISC Microcontroller, 8-Bit, 16MHz, CMOS, MO-220VHHD-2, QFN-28 INSIDE Secure AT90SCR050HXXX-Z1T vs AT90SCR050HXXX-Z1T
Part Number Description Manufacturer Compare
AT90SCR050HXXX-Z1T RISC Microcontroller, 8-Bit, 16MHz, CMOS, MO-220VHHD-2, QFN-28 INSIDE Secure AT90SCR050HXXX-Z1T vs AT90SCR050HXXX-Z1T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT90SCR050HXXX-Z1T by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT90SCR050HXXX-Z1T by Atmel Corporation

  • Please alert me when AT90SCR050HXXX-Z1T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT90SCR050HXXX-Z1T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT90SCR050HXXX-Z1T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT90SCR050HXXX-Z1T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT90SCR050HXXX-Z1T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT90SCR050HXXX-Z1T by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: