AT90-1283TR
Description: Variable Attenuator, 0MHz Min, 3500MHz Max, 3.2dB Insertion Loss-Max, GAAS, 6 X 4 MM, PLASTIC, CSP-1, QFN-32

Overview of AT90-1283TR by MACOM

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for AT90-1283TR by MACOM
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT90-1283TR by MACOM

AT90-1283TR
MACOM
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description
LCC32,.16X.24,20
Reach Compliance Code
compliant
Attenuation-Nom
15.5 dB
Characteristic Impedance
50 Ω
Construction
MODULE
Input Power-Max (CW)
34 dBm
Insertion Loss-Max
3.2 dB
Mounting Feature
SURFACE MOUNT
Number of Terminals
32
Operating Frequency-Max
3500 MHz
Operating Frequency-Min
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
LCC32,.16X.24,20
Power Supplies
5 V
RF/Microwave Device Type
VARIABLE ATTENUATOR
Supply Current-Max
10 mA
Surface Mount
YES
Technology
GAAS
VSWR-Max
1.8
Want to compare parts?
  1. AT90-1283TR
    MACOM
    Variable Attenuator, 0MHz Min, 3500MHz Max, 3.2dB Insertion Loss-Max, GAAS, 6 X 4 MM, PLASTIC, CSP-1, QFN-32
    VS

Alternate Parts for AT90-1283TR

This table gives cross-reference parts and alternative options found for AT90-1283TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT90-1283TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT90-1283TR IC,ATTENUATOR,GAAS,LLCC,32PIN,PLASTIC TE Connectivity AT90-1283TR vs AT90-1283TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT90-1283TR by MACOM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT90-1283TR by MACOM

Select Manufacturer
Which Manufacturer of AT90-1283TR would you like to use for your alert(s)?
  • Please alert me when AT90-1283TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT90-1283TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT90-1283TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT90-1283TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT90-1283TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT90-1283TR by MACOM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: