Microcontrollers and Processors
AT89S52-33AC
Atmel Corporation
Description: Microcontroller, 8-Bit, FLASH, 8051 CPU, 33MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44

Overview of AT89S52-33AC by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
AD8333ACPZ-WP Analog Devices Dual IQ Demodulator
ADP5033ACBZ-6-R7 Analog Devices Dual 800mA Buck Reg w/2 300mA
ADP5033ACBZ-5-R7 Analog Devices Dual 800mA Buck Reg w/2 300mA

CAD Models for AT89S52-33AC by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT89S52-33AC by Atmel Corporation

AT89S52-33AC
Atmel Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
QFP
Package Description
TQFP, TQFP44,.47SQ,32
Pin Count
44
Reach Compliance Code
not_compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Core Architecture
8051
Device Core
8051
Clock Speed
24
Ram
0.25
Flash Memory
8
Has ADC
NO
Address Bus Width
16
Bit Size
8
Boundary Scan
NO
CPU Family
8051
Clock Frequency-Max
33 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
8
JESD-30 Code
S-PQFP-G44
JESD-609 Code
e0
Length
10 mm
Moisture Sensitivity Level
3
Number of I/O Lines
32
Number of Terminals
44
On Chip Program ROM Width
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
TQFP
Package Equivalence Code
TQFP44,.47SQ,32
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE
Qualification Status
Not Qualified
RAM (bytes)
256
ROM (words)
8192
ROM Programmability
FLASH
Seated Height-Max
1.2 mm
Speed
33 MHz
Supply Current-Max
25 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. AT89S52-33AC
    Atmel Corporation
    Microcontroller, 8-Bit, FLASH, 8051 CPU, 33MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44
    VS

Alternate Parts for AT89S52-33AC

This table gives cross-reference parts and alternative options found for AT89S52-33AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT89S52-33AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT89S52-33AL Microcontroller, 8-Bit, FLASH, 33MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 Atmel Corporation AT89S52-33AC vs AT89S52-33AL
Part Number Description Manufacturer Compare
AT89S52-33AL Microcontroller, 8-Bit, FLASH, 33MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 Atmel Corporation AT89S52-33AC vs AT89S52-33AL
AT89S52-33PU Microcontroller, 8-Bit, FLASH, 33MHz, CMOS, PDIP40 Microchip Technology Inc AT89S52-33AC vs AT89S52-33PU
AT89S52-33SC Microcontroller, 8-Bit, FLASH, 8051 CPU, 33MHz, CMOS, PDIP42, 0.600 INCH, PLASTIC, MS-011AC, DIP-42 Atmel Corporation AT89S52-33AC vs AT89S52-33SC
P80C52X2FBD IC 8-BIT, MROM, 33 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-389-1, LQFP-44, Microcontroller NXP Semiconductors AT89S52-33AC vs P80C52X2FBD
AT89S52-33PL Microcontroller, 8-Bit, FLASH, 33MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, MS-011AC, DIP-40 Atmel Corporation AT89S52-33AC vs AT89S52-33PL
AT89S52-33PC Microcontroller, 8-Bit, FLASH, 33MHz, CMOS, PDIP40 Microchip Technology Inc AT89S52-33AC vs AT89S52-33PC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT89S52-33AC by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT89S52-33AC by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT89S52-33AC would you like to use for your alert(s)?
  • Please alert me when AT89S52-33AC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT89S52-33AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT89S52-33AC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT89S52-33AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT89S52-33AC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT89S52-33AC by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: