-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 64KB FLASH 64LQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT89C51CC03UA-RDTUM by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC8420
|
Newark | Mcu, 8Bit, 8051, 60Mhz, Vqfp-64, Product Range:8051 Family At89C51 Series Microcontrollers, Cpu Sp... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 144 |
|
$9.2400 / $11.1300 | Buy Now |
DISTI #
AT89C51CC03UA-RDTUM-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 64LQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
4691 In Stock |
|
$8.8800 / $10.7100 | Buy Now |
DISTI #
AT89C51CC03UA-RDTUM
|
Avnet Americas | MCU 8-bit AT89 80C51 CISC 64KB Flash 5V 64-Pin VQFP Tray - Trays (Alt: AT89C51CC03UA-RDTUM) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$8.9277 / $9.2308 | Buy Now |
DISTI #
556-A89C51C03UARDTUM
|
Mouser Electronics | 8-bit Microcontrollers - MCU CAN C51 64K FLASH UAR BOOT RoHS: Compliant | 1477 |
|
$8.8700 / $10.5500 | Buy Now |
DISTI #
V36:1790_07145643
|
Arrow Electronics | MCU 8-bit 80C51 CISC 64KB Flash 3.3V/5V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2429 | Americas - 110 |
|
$9.0350 / $10.4910 | Buy Now |
DISTI #
AT89C51CC03UA-RDTUM
|
Microchip Technology Inc | CAN C51 64KFLASH VQFP64 UARBOOT GREEN, LQFP, Projected EOL: 2039-11-04 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tray |
13957 Alternates Available COO: Philippines |
|
$7.7800 / $10.7100 | Buy Now |
|
Future Electronics | AT89C Series 40MHz 2KB RAM 64KB Flash 8-Bit Microcontroller - VQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks Container: Tray |
0 Tray |
|
$8.9800 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit 8051 CISC - 64KB Flash - 5V - 64-Pin LQFP - Tray RoHS: Compliant |
959 In Stock 16640 Factory Stock |
|
$8.5000 / $10.4800 | Buy Now |
DISTI #
74489188
|
Verical | MCU 8-bit 80C51 CISC 64KB Flash 3.3V/5V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2346 | Americas - 955 |
|
$10.0000 / $12.3294 | Buy Now |
DISTI #
77910045
|
Verical | MCU 8-bit 80C51 CISC 64KB Flash 3.3V/5V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 117 |
|
$10.6471 / $11.3294 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT89C51CC03UA-RDTUM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT89C51CC03UA-RDTUM
Microchip Technology Inc
IC MCU 8BIT 64KB FLASH 64LQFP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN, VQFP-64 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 3V MINIMUM SUPPLY @ 40 MHZ | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 80C51 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 37 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 64 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2304 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 60 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for AT89C51CC03UA-RDTUM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT89C51CC03UA-RDTUM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT89C51CC03U-RDTIM | Atmel Corporation | Check for Price | Microcontroller, 8-Bit, FLASH, 8051 CPU, 60MHz, CMOS, PQFP64, VQFP-64 | AT89C51CC03UA-RDTUM vs AT89C51CC03U-RDTIM |
AT89C51CC03U-RDTAM | Atmel Corporation | Check for Price | Microcontroller, 8-Bit, FLASH, 8051 CPU, 60MHz, CMOS, PQFP64, VQFP-64 | AT89C51CC03UA-RDTUM vs AT89C51CC03U-RDTAM |
AT89C51CC03UA-RDTUM | Atmel Corporation | Check for Price | Microcontroller, 8-Bit, FLASH, 8051 CPU, 60MHz, CMOS, PQFP64, GREEN, VQFP-64 | AT89C51CC03UA-RDTUM vs AT89C51CC03UA-RDTUM |