Microcontrollers and Processors
AT89C51CC02CA-TISUM
Description: Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PDSO28, 0.300 INCH, GREEN, PLASTIC, SOIC-28

Overview of AT89C51CC02CA-TISUM by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for AT89C51CC02CA-TISUM by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT89C51CC02CA-TISUM by Atmel Corporation

AT89C51CC02CA-TISUM
Atmel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ATMEL CORP
Part Package Code
SOIC
Package Description
0.300 INCH, GREEN, PLASTIC, SOIC-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
ALSO OPERATES AT 5.5V SUPPLY
Address Bus Width
Bit Size
8
CPU Family
8051
Clock Frequency-Max
40 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G28
Length
20.955 mm
Number of I/O Lines
20
Number of Terminals
28
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.5
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
RAM (bytes)
256
ROM (words)
16384
ROM Programmability
FLASH
Seated Height-Max
2.54 mm
Speed
40 MHz
Supply Current-Max
31 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. AT89C51CC02CA-TISUM
    Atmel Corporation
    Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PDSO28, 0.300 INCH, GREEN, PLASTIC, SOIC-28
    VS

Alternate Parts for AT89C51CC02CA-TISUM

This table gives cross-reference parts and alternative options found for AT89C51CC02CA-TISUM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT89C51CC02CA-TISUM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T89C51CC02CA-TISIM Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Atmel Corporation AT89C51CC02CA-TISUM vs T89C51CC02CA-TISIM
Part Number Description Manufacturer Compare
T89C51CC02CA-TISIM Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Atmel Corporation AT89C51CC02CA-TISUM vs T89C51CC02CA-TISIM

Related Parts for AT89C51CC02CA-TISUM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT89C51CC02CA-TISUM by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT89C51CC02CA-TISUM by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT89C51CC02CA-TISUM would you like to use for your alert(s)?
  • Please alert me when AT89C51CC02CA-TISUM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT89C51CC02CA-TISUM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT89C51CC02CA-TISUM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT89C51CC02CA-TISUM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT89C51CC02CA-TISUM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT89C51CC02CA-TISUM by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: