Datasheets
AT89C51-12AI by: Atmel Corporation

Microcontroller, 8-Bit, FLASH, 8051 CPU, 12MHz, CMOS, PQFP44, 1 MM, PLASTIC, MS-026ACB, TQFP-44

Part Details for AT89C51-12AI by Atmel Corporation

Overview of AT89C51-12AI by Atmel Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AT89C51-12AI

AT89C51-12AI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AT89C51-12AI Part Data Attributes

AT89C51-12AI Atmel Corporation
Buy Now Datasheet
Compare Parts:
AT89C51-12AI Atmel Corporation Microcontroller, 8-Bit, FLASH, 8051 CPU, 12MHz, CMOS, PQFP44, 1 MM, PLASTIC, MS-026ACB, TQFP-44
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ATMEL CORP
Part Package Code QFP
Package Description TQFP, TQFP44,.47SQ,32
Pin Count 44
Reach Compliance Code unknown
HTS Code 8542.31.00.01
Has ADC NO
Address Bus Width 16
Bit Size 8
CPU Family 8051
Clock Frequency-Max 24 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width 8
JESD-30 Code S-PQFP-G44
JESD-609 Code e0
Length 10 mm
Number of I/O Lines 32
Number of Terminals 44
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels NO
Package Body Material PLASTIC/EPOXY
Package Code TQFP
Package Equivalence Code TQFP44,.47SQ,32
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
RAM (bytes) 128
ROM (words) 4096
ROM Programmability FLASH
Seated Height-Max 1.2 mm
Speed 12 MHz
Supply Current-Max 20 mA
Supply Voltage-Max 6 V
Supply Voltage-Min 5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Alternate Parts for AT89C51-12AI

This table gives cross-reference parts and alternative options found for AT89C51-12AI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT89C51-12AI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AT89C51-20AC Microcontroller, 8-Bit, FLASH, 8051 CPU, 20MHz, CMOS, PQFP44, 1 MM, PLASTIC, MS-026ACB, TQFP-44 Atmel Corporation AT89C51-12AI vs AT89C51-20AC
AT89C51-12QI Microcontroller, 8-Bit, FLASH, 8051 CPU, 12MHz, CMOS, PQFP44, PLASTIC, MS-022AB, QFP-44 Atmel Corporation AT89C51-12AI vs AT89C51-12QI
AT89C51-12QC Microcontroller, 8-Bit, FLASH, 8051 CPU, 12MHz, CMOS, PQFP44, PLASTIC, MS-022AB, QFP-44 Atmel Corporation AT89C51-12AI vs AT89C51-12QC
AT89C51-20QC Microcontroller, 8-Bit, FLASH, 8051 CPU, 20MHz, CMOS, PQFP44, PLASTIC, MS-022AB, QFP-44 Atmel Corporation AT89C51-12AI vs AT89C51-20QC
AT89C51-16QI Microcontroller, 8-Bit, FLASH, 8051 CPU, 16MHz, CMOS, PQFP44, PLASTIC, MS-022AB, QFP-44 Atmel Corporation AT89C51-12AI vs AT89C51-16QI
AT89C51-16AC Microcontroller, 8-Bit, FLASH, 8051 CPU, 16MHz, CMOS, PQFP44, 1 MM, PLASTIC, MS-026ACB, TQFP-44 Atmel Corporation AT89C51-12AI vs AT89C51-16AC
AT89C51-12AC Microcontroller, 8-Bit, FLASH, 8051 CPU, 12MHz, CMOS, PQFP44, 1 MM, PLASTIC, MS-026ACB, TQFP-44 Atmel Corporation AT89C51-12AI vs AT89C51-12AC
AT89C51-12AA Microcontroller, 8-Bit, FLASH, 8051 CPU, 12MHz, CMOS, PQFP44, PLASTIC, TQFP-44 Atmel Corporation AT89C51-12AI vs AT89C51-12AA
AT89C51-24QI Microcontroller, 8-Bit, FLASH, 8051 CPU, 24MHz, CMOS, PQFP44, PLASTIC, MS-022AB, QFP-44 Atmel Corporation AT89C51-12AI vs AT89C51-24QI
AT89C51-24QC Microcontroller, 8-Bit, FLASH, 8051 CPU, 24MHz, CMOS, PQFP44, PLASTIC, MS-022AB, QFP-44 Atmel Corporation AT89C51-12AI vs AT89C51-24QC
Part Number Description Manufacturer Compare
S87C51-1 Microcontroller, 8-Bit, OTPROM, 8051 CPU, 16MHz, CMOS, PQFP44, QFP-44 Intel Corporation AT89C51-12AI vs S87C51-1
AT89C51-16QC Microcontroller, 8-Bit, FLASH, 8051 CPU, 16MHz, CMOS, PQFP44, PLASTIC, MS-022AB, QFP-44 Atmel Corporation AT89C51-12AI vs AT89C51-16QC
AT89C51-24QI Microcontroller, 8-Bit, FLASH, 8051 CPU, 24MHz, CMOS, PQFP44, PLASTIC, MS-022AB, QFP-44 Atmel Corporation AT89C51-12AI vs AT89C51-24QI
AT89C51-16QI Microcontroller, 8-Bit, FLASH, 8051 CPU, 16MHz, CMOS, PQFP44, PLASTIC, MS-022AB, QFP-44 Atmel Corporation AT89C51-12AI vs AT89C51-16QI
S80C51BH-1 Microcontroller, 8-Bit, MROM, 8051 CPU, 16MHz, CMOS, PQFP44, QFP-44 Intel Corporation AT89C51-12AI vs S80C51BH-1
AT89C51-12QA Microcontroller, 8-Bit, FLASH, 8051 CPU, 12MHz, CMOS, PQFP44, PLASTIC, QFP-44 Atmel Corporation AT89C51-12AI vs AT89C51-12QA
AT89C51-24AC Microcontroller, 8-Bit, FLASH, 8051 CPU, 24MHz, CMOS, PQFP44, 1 MM, PLASTIC, MS-026ACB, TQFP-44 Atmel Corporation AT89C51-12AI vs AT89C51-24AC
AT89C51-12QC Microcontroller, 8-Bit, FLASH, 8051 CPU, 12MHz, CMOS, PQFP44, PLASTIC, MS-022AB, QFP-44 Atmel Corporation AT89C51-12AI vs AT89C51-12QC
AT89C51-12QI Microcontroller, 8-Bit, FLASH, 8051 CPU, 12MHz, CMOS, PQFP44, PLASTIC, MS-022AB, QFP-44 Atmel Corporation AT89C51-12AI vs AT89C51-12QI
AT89C51-20QI Microcontroller, 8-Bit, FLASH, 8051 CPU, 20MHz, CMOS, PQFP44, PLASTIC, MS-022AB, QFP-44 Atmel Corporation AT89C51-12AI vs AT89C51-20QI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT89C51-12AI by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT89C51-12AI by Atmel Corporation

  • Please alert me when AT89C51-12AI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AT89C51-12AI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT89C51-12AI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AT89C51-12AI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT89C51-12AI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT89C51-12AI by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: