Part Details for AT88SC25616C-MP by Microchip Technology Inc
Overview of AT88SC25616C-MP by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Automotive
Part Details for AT88SC25616C-MP
AT88SC25616C-MP CAD Models
AT88SC25616C-MP Part Data Attributes
|
AT88SC25616C-MP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT88SC25616C-MP
Microchip Technology Inc
EEPROM, 256KX1, Serial
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CARD-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
JESD-30 Code | R-XXMA-X8 | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX1 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Write Cycle Time-Max (tWC) | 7 ms |
Alternate Parts for AT88SC25616C-MP
This table gives cross-reference parts and alternative options found for AT88SC25616C-MP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT88SC25616C-MP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT88SC25616C-MPTG | Memory Circuit, 256KX1, CMOS | Microchip Technology Inc | AT88SC25616C-MP vs AT88SC25616C-MPTG |
AT88SC25616C-WI | EEPROM, 256KX1, Serial | Microchip Technology Inc | AT88SC25616C-MP vs AT88SC25616C-WI |
AT88SC25616C-PI | EEPROM, 256KX1, Serial, PDIP8 | Microchip Technology Inc | AT88SC25616C-MP vs AT88SC25616C-PI |
AT88SC25616C-SU-T | Memory Circuit, 256KX1, CMOS, PDSO8 | Microchip Technology Inc | AT88SC25616C-MP vs AT88SC25616C-SU-T |
AT88SC25616C-Y4U | EEPROM, 256KX1, Serial, CMOS, 6 X 4.90 MM, LEAD FREE AND HALOGEN FREE, SAP-8 | Atmel Corporation | AT88SC25616C-MP vs AT88SC25616C-Y4U |
AT88SC25616C-Y4I | EEPROM, 256KX1, Serial, CMOS, 6 X 4.90 MM, SAP-8 | Atmel Corporation | AT88SC25616C-MP vs AT88SC25616C-Y4I |