Telecommunication Circuits
AT88SC1616CRF-MY1
Atmel Corporation
Description: Telecom Circuit, 1-Func, CMOS, GREEN PACKAGE

Overview of AT88SC1616CRF-MY1 by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Space Technology Financial Technology (Fintech) Transportation and Logistics Healthcare Automotive Robotics and Drones

CAD Models for AT88SC1616CRF-MY1 by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT88SC1616CRF-MY1 by Atmel Corporation

AT88SC1616CRF-MY1
Atmel Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
DIE
Package Description
GREEN PACKAGE
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
R-XUUC-N
JESD-609 Code
e4
Number of Functions
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Shape
RECTANGULAR
Package Style
UNCASED CHIP
Qualification Status
Not Qualified
Surface Mount
YES
Technology
CMOS
Telecom IC Type
TELECOM CIRCUIT
Temperature Grade
OTHER
Terminal Finish
GOLD
Terminal Form
NO LEAD
Terminal Position
UPPER
Want to compare parts?
  1. AT88SC1616CRF-MY1
    Atmel Corporation
    Telecom Circuit, 1-Func, CMOS, GREEN PACKAGE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT88SC1616CRF-MY1 by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT88SC1616CRF-MY1 by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT88SC1616CRF-MY1 would you like to use for your alert(s)?
  • Please alert me when AT88SC1616CRF-MY1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT88SC1616CRF-MY1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT88SC1616CRF-MY1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT88SC1616CRF-MY1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT88SC1616CRF-MY1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT88SC1616CRF-MY1 by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: