Part Details for AT88SC1616C-SH-T by Microchip Technology Inc
Overview of AT88SC1616C-SH-T by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for AT88SC1616C-SH-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T0959
|
Newark | Cryptomemory, 16Kbit, 16Zone, 8Soic, Grn 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip AT88SC1616C-SH-T Min Qty: 32000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8060 | Buy Now |
DISTI #
AT88SC1616C-SH-TCT-ND
|
DigiKey | IC SECURE MEMORY 8SOIC Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8240 | Buy Now |
DISTI #
AT88SC1616C-SH-T
|
Avnet Americas | Identification, Authentication, Security ICs - Tape and Reel (Alt: AT88SC1616C-SH-T) RoHS: Compliant Min Qty: 32000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.7600 / $0.9100 | Buy Now |
DISTI #
556-AT88SC1616C-SH-T
|
Mouser Electronics | EEPROM CryptoMemory, 16Kbit 16Zone, 8SOIC, GRN RoHS: Compliant | 0 |
|
$0.8000 | Order Now |
DISTI #
AT88SC1616C-SH-T
|
Microchip Technology Inc | CryptoMemory, 16Kbit, 16Zone, 8SOIC, GRN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
8000 Alternates Available |
|
$0.6500 / $0.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 32000 Package Multiple: 4000 | 0 |
|
$0.8540 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-2Wire - 16Kbit (1K x 16) - 3.3V/5V - 8-Pin SOIC - Tape&Reel | 8000 Factory Stock |
|
$0.8110 / $2.3810 | Buy Now |
DISTI #
AT88SC1616C-SH-T
|
Avnet Americas | Identification, Authentication, Security ICs - Tape and Reel (Alt: AT88SC1616C-SH-T) RoHS: Compliant Min Qty: 32000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.7600 / $0.9100 | Buy Now |
|
Ameya Holding Limited | IC EEPROM 16KBIT 5MHZ 8SOIC | 8000 |
|
RFQ | |
|
NAC | CryptoMemory, 16Kbit, 16Zone, 8SOIC, GRN - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$0.8000 / $0.9800 | Buy Now |
Part Details for AT88SC1616C-SH-T
AT88SC1616C-SH-T CAD Models
AT88SC1616C-SH-T Part Data Attributes:
|
AT88SC1616C-SH-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT88SC1616C-SH-T
Microchip Technology Inc
IC EEPROM 16KBIT 5MHZ 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8523.52.00.90 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.925 mm | |
Memory Density | 16384 bit | |
Memory IC Type | CRYPTO MEMORY | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for AT88SC1616C-SH-T
This table gives cross-reference parts and alternative options found for AT88SC1616C-SH-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT88SC1616C-SH-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT88SC1616C-SU | Memory Circuit, 16KX16, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | AT88SC1616C-SH-T vs AT88SC1616C-SU |