-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC EEPROM 8KBIT 4MHZ 8SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T0957
|
Newark | Cryptomem, Gen2,8Kbit, 8Zone, 8Soic, Grn 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip AT88SC0808CA-SH-T Min Qty: 32000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6890 | Buy Now |
DISTI #
AT88SC0808CA-SH-TCT-ND
|
DigiKey | IC SECURE MEMORY 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
42810 In Stock |
|
$0.7210 / $0.8200 | Buy Now |
DISTI #
AT88SC0808CA-SH-T
|
Avnet Americas | - Tape and Reel (Alt: AT88SC0808CA-SH-T) RoHS: Compliant Min Qty: 32000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.6500 / $0.8000 | Buy Now |
DISTI #
556-AT88SC0808CA-SHT
|
Mouser Electronics | EEPROM CryptoMem,Gen2,8Kbit 8Zone, 8SOIC, GRN RoHS: Compliant | 0 |
|
$0.7000 | Order Now |
DISTI #
AT88SC0808CA-SH-T
|
Microchip Technology Inc | CryptoMem, Gen2,8Kbit, 8Zone, 8SOIC, GRN, Projected EOL: 2039-12-06 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.5800 / $0.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 32000 Package Multiple: 4000 | 0 |
|
$0.7470 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-2Wire - 8Kbit (1K x 8) - 3.3V/5V - 8-Pin SOIC W - Tape&Reel | 0 |
|
$0.7100 / $2.0830 | Buy Now |
|
NAC | CryptoMem, Gen2,8Kbit, 8Zone, 8SOIC, GRN - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 24000 |
|
$0.7000 / $0.8600 | Buy Now |
DISTI #
AT88SC0808CA-SH-T
|
Avnet Silica | (Alt: AT88SC0808CA-SH-T) RoHS: Compliant Min Qty: 32000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AT88SC0808CA-SH-T
|
EBV Elektronik | (Alt: AT88SC0808CA-SH-T) RoHS: Compliant Min Qty: 32000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT88SC0808CA-SH-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT88SC0808CA-SH-T
Microchip Technology Inc
IC EEPROM 8KBIT 4MHZ 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.150 INCH, GREEN, PLASTIC, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8523.52.00.90 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 8192 bit | |
Memory IC Type | CRYPTO MEMORY | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AT88SC0808CA-SH-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT88SC0808CA-SH-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM25040-PS | Memory Circuit, 512X8, CMOS, PDIP8 | Ramtron International Corporation | AT88SC0808CA-SH-T vs FM25040-PS |
AT88SC0808CA-MJ88SC0808 | Memory Circuit, 128X8 | Microchip Technology Inc | AT88SC0808CA-SH-T vs AT88SC0808CA-MJ88SC0808 |
CY15B004Q-SXA | Memory Circuit, 512X8, CMOS, PDSO8, SOIC-8 | Cypress Semiconductor | AT88SC0808CA-SH-T vs CY15B004Q-SXA |
FM24C04-S | Non-Volatile SRAM, 512X8, 3000ns, CMOS, PDSO8 | Ramtron International Corporation | AT88SC0808CA-SH-T vs FM24C04-S |
AT88SC0808CA-TU88SC0808 | Memory Circuit, 128X8, PTSO8 | Microchip Technology Inc | AT88SC0808CA-SH-T vs AT88SC0808CA-TU88SC0808 |
AT88SC0204CA-TH | Memory Circuit, 256X8, CMOS, PDSO8, 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | Atmel Corporation | AT88SC0808CA-SH-T vs AT88SC0204CA-TH |
FM25040-P | Memory IC, | Ramtron International Corporation | AT88SC0808CA-SH-T vs FM25040-P |
AT88SC0104CA-WI88SC0104 | Memory Circuit, 128X8 | Microchip Technology Inc | AT88SC0808CA-SH-T vs AT88SC0104CA-WI88SC0104 |
AT88SC0808CA-SU88SC0808 | Memory Circuit, 128X8, PDSO8 | Microchip Technology Inc | AT88SC0808CA-SH-T vs AT88SC0808CA-SU88SC0808 |
FM25CL04-S | SRAM | Ramtron International Corporation | AT88SC0808CA-SH-T vs FM25CL04-S |