Part Details for AT88SC0404CA-MPTG by Microchip Technology Inc
Overview of AT88SC0404CA-MPTG by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Automotive
Price & Stock for AT88SC0404CA-MPTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4803
|
Newark | Cryptomemory,4Kbit,4Zone, twi Mod P, grn, 0 Scc 12.6X11.4X0.58Mm T/R Rohs Compliant: Yes |Microchip AT88SC0404CA-MPTG RoHS: Compliant Min Qty: 417 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7500 / $0.9480 | Buy Now |
DISTI #
AT88SC0404CA-MPTGCT-ND
|
DigiKey | IC SECURE MEMORY M2 P MOD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel® | Temporarily Out of Stock |
|
$0.8500 | Buy Now |
DISTI #
AT88SC0404CA-MPTG
|
Avnet Americas | EEPROM Serial-2Wire 4K-bit 1K x 4 3.3V/5V M2 - P Module - Tape and Reel (Alt: AT88SC0404CA-MPTG) RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
556-AT88SC0404CAMPTG
|
Mouser Electronics | Security ICs / Authentication ICs CRYPTOMEMORY 4-KBIT 4 ZONE RoHS: Compliant | 0 |
|
$0.7790 | Order Now |
|
NAC | CRYPTOMEMORY,4kBIT,4ZONE,TWI MOD P,GRN - Package: 0 SCC 12.6x11.4x0.58mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for AT88SC0404CA-MPTG
AT88SC0404CA-MPTG CAD Models
AT88SC0404CA-MPTG Part Data Attributes
|
AT88SC0404CA-MPTG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT88SC0404CA-MPTG
Microchip Technology Inc
IC EEPROM 4KBIT 4MHZ M2P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMART CARD-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8523.52.00.90 | |
Factory Lead Time | 7 Weeks | |
Access Time-Max | 250 ns | |
JESD-30 Code | R-XUUC-N8 | |
Memory Density | 4096 bit | |
Memory IC Type | CRYPTO MEMORY | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |