Part Details for AT88SC0204CA-PU88SC0204 by Microchip Technology Inc
Overview of AT88SC0204CA-PU88SC0204 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT88SC0204CA-PU88SC0204
AT88SC0204CA-PU88SC0204 CAD Models
AT88SC0204CA-PU88SC0204 Part Data Attributes:
|
AT88SC0204CA-PU88SC0204
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT88SC0204CA-PU88SC0204
Microchip Technology Inc
Memory Circuit, 256X8, PDIP8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN, PLASTIC, PDIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.125 mm | |
Memory Density | 2048 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.25 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.2 mm |
Alternate Parts for AT88SC0204CA-PU88SC0204
This table gives cross-reference parts and alternative options found for AT88SC0204CA-PU88SC0204. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT88SC0204CA-PU88SC0204, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT88SC0204CA-MP88SC0204 | Memory Circuit, 256X8, CMOS, | Atmel Corporation | AT88SC0204CA-PU88SC0204 vs AT88SC0204CA-MP88SC0204 |
AT88SC0204CA-WI | Memory Circuit, 256X8 | Microchip Technology Inc | AT88SC0204CA-PU88SC0204 vs AT88SC0204CA-WI |
AT88SC0204CA-SU88SC0204 | Memory Circuit, 256X8, PDSO8 | Microchip Technology Inc | AT88SC0204CA-PU88SC0204 vs AT88SC0204CA-SU88SC0204 |
AT88SC0204CA-WI88SC0204 | Memory Circuit, 256X8, CMOS, WAFER | Atmel Corporation | AT88SC0204CA-PU88SC0204 vs AT88SC0204CA-WI88SC0204 |
AT88SC0204CA-TU88SC0204 | Memory Circuit, 256X8, CMOS, PTSO8, 4.40 MM, GREEN, PLASTIC, TSSOP-8 | Atmel Corporation | AT88SC0204CA-PU88SC0204 vs AT88SC0204CA-TU88SC0204 |
AT88SC0204CA-MJ88SC0204 | Memory Circuit, 256X8, CMOS, | Atmel Corporation | AT88SC0204CA-PU88SC0204 vs AT88SC0204CA-MJ88SC0204 |
AT88SC0204CA-WI88SC0204 | Memory Circuit, 256X8 | Microchip Technology Inc | AT88SC0204CA-PU88SC0204 vs AT88SC0204CA-WI88SC0204 |