Part Details for AT88SC0204CA-MPTG by Microchip Technology Inc
Overview of AT88SC0204CA-MPTG by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT88SC0204CA-MPTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT88SC0204CA-MPTGCT-ND
|
DigiKey | IC SECURE MEMORY M2 P MOD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8400 | Buy Now |
DISTI #
AT88SC0204CA-MPTG
|
Avnet Americas | EEPROM Serial-2Wire 2K-bit 512 x 4 3.3V/5V M2 - P Module - Tape and Reel (Alt: AT88SC0204CA-MPTG) RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
556-AT88SC0204CAMPTG
|
Mouser Electronics | Security ICs / Authentication ICs CRYPTOMEMORY 2-KBIT 4 ZONE RoHS: Compliant | 0 |
|
$0.7660 | Order Now |
|
NAC | CRYPTOMEMORY,2kBIT,4ZONE,TWI MOD P,GRN - Package: 0 SCC 12.6x11.4x0.58mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for AT88SC0204CA-MPTG
AT88SC0204CA-MPTG CAD Models
AT88SC0204CA-MPTG Part Data Attributes
|
AT88SC0204CA-MPTG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT88SC0204CA-MPTG
Microchip Technology Inc
IC EEPROM 2KBIT 4MHZ M2P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMART CARD MODULE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8523.52.00.90 | |
kg CO2e/kg | 12 | |
Average Weight (mg) | 19413.3 | |
CO2e (mg) | 232959.609 | |
Samacsys Manufacturer | Microchip | |
Samacsys Modified On | 2018-06-29 07:08:46 | |
Category CO2 Kg | 12 | |
Compliance Temperature Grade | Commercial: +0C to +70C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Access Time-Max | 250 ns | |
JESD-30 Code | R-XQMA-N8 | |
JESD-609 Code | e3 | |
Memory Density | 2048 bit | |
Memory IC Type | CRYPTO MEMORY | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X8 | |
Package Body Material | UNSPECIFIED | |
Package Code | QMA | |
Package Equivalence Code | MODULE,8LEAD,.46 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for AT88SC0204CA-MPTG
This table gives cross-reference parts and alternative options found for AT88SC0204CA-MPTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT88SC0204CA-MPTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT88SC0204CA-MP88SC0204 | Memory Circuit, 256X8, CMOS, | Atmel Corporation | AT88SC0204CA-MPTG vs AT88SC0204CA-MP88SC0204 |
AT88SC0204CA-TU | Memory Circuit, 256X8, CMOS, PDSO8, 4.40 MM, LEAD FREE AND HALOGEN FREE, PLASTIC, MO-153AA, TSSOP-8 | Atmel Corporation | AT88SC0204CA-MPTG vs AT88SC0204CA-TU |
AT88SC0204CA-WI | Memory Circuit, 256X8 | Microchip Technology Inc | AT88SC0204CA-MPTG vs AT88SC0204CA-WI |
AT88SC0204CA-SU88SC0204 | Memory Circuit, 256X8, PDSO8 | Microchip Technology Inc | AT88SC0204CA-MPTG vs AT88SC0204CA-SU88SC0204 |
AT88SC0204CA-PU88SC0204 | Memory Circuit, 256X8, PDIP8 | Microchip Technology Inc | AT88SC0204CA-MPTG vs AT88SC0204CA-PU88SC0204 |
AT88SC0204CA-TU88SC0204 | Memory Circuit, 256X8, PTSO8 | Microchip Technology Inc | AT88SC0204CA-MPTG vs AT88SC0204CA-TU88SC0204 |
AT88SC0204CA-SU | Memory Circuit, 256X8, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | AT88SC0204CA-MPTG vs AT88SC0204CA-SU |
AT88SC0204CA-WI88SC0204 | Memory Circuit, 256X8, CMOS, WAFER | Atmel Corporation | AT88SC0204CA-MPTG vs AT88SC0204CA-WI88SC0204 |
AT88SC0204CA-MJ88SC0204 | Memory Circuit, 256X8, CMOS, | Atmel Corporation | AT88SC0204CA-MPTG vs AT88SC0204CA-MJ88SC0204 |