Part Details for AT88SC0204C-MPTG by Atmel Corporation
Overview of AT88SC0204C-MPTG by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT88SC0204C-MPTG
AT88SC0204C-MPTG CAD Models
AT88SC0204C-MPTG Part Data Attributes
|
AT88SC0204C-MPTG
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT88SC0204C-MPTG
Atmel Corporation
Memory Circuit, 256X8, CMOS, SMART CARD-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | CARD | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
JESD-30 Code | R-XXMA-X8 | |
Memory Density | 2048 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for AT88SC0204C-MPTG
This table gives cross-reference parts and alternative options found for AT88SC0204C-MPTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT88SC0204C-MPTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT88SC0404CA-MJ | Memory Circuit, 512X8, CMOS, SMART CARD-8 | Atmel Corporation | AT88SC0204C-MPTG vs AT88SC0404CA-MJ |
AT88SC0404CA-MPTG | Memory Circuit, 512X8, CMOS, SMART CARD-8 | Atmel Corporation | AT88SC0204C-MPTG vs AT88SC0404CA-MPTG |
AT88SC0204C-MJTG | Memory Circuit, 256X8, CMOS, SMART CARD-8 | Atmel Corporation | AT88SC0204C-MPTG vs AT88SC0204C-MJTG |
AT88SC0204C-MJ | Memory Circuit, 256X8, CMOS, SMART CARD-8 | Atmel Corporation | AT88SC0204C-MPTG vs AT88SC0204C-MJ |
AT88SC0404CA-MJTG | Memory Circuit, 512X8, CMOS, SMART CARD-8 | Atmel Corporation | AT88SC0204C-MPTG vs AT88SC0404CA-MJTG |