Part Details for AT88SC018-SU-CM by Microchip Technology Inc
Overview of AT88SC018-SU-CM by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Automotive
Price & Stock for AT88SC018-SU-CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4779
|
Newark | Crypto Companion Chip, Ic Function:Cryptocompanion Chip, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Ic Package Type:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Microchip AT88SC018-SU-CM Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 | Buy Now |
DISTI #
AT88SC018-SU-CM-ND
|
DigiKey | IC SECURITY COMPANION CHIP 8SOIC Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
8 In Stock |
|
$1.0944 / $1.2500 | Buy Now |
DISTI #
AT88SC018-SU-CM
|
Avnet Americas | EEPROM Serial-2Wire 4K-bit 256 x 16 3.3V 8-Pin SOIC Bulk - Rail/Tube (Alt: AT88SC018-SU-CM) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$1.0100 / $1.2100 | Buy Now |
DISTI #
556-AT88SC018-SU-CM
|
Mouser Electronics | EEPROM CryMem Comp 8ld, Green RoHS: Compliant | 517 |
|
$1.0700 / $1.2100 | Buy Now |
DISTI #
AT88SC018-SU-CM
|
Microchip Technology Inc | CryptoMemory Companion, 8SOIC, Bulk, GRN, Projected EOL: 2039-11-08 RoHS: Compliant pbFree: Yes |
8100 Alternates Available |
|
$0.8800 / $1.2100 | Buy Now |
|
Future Electronics | IC SECURITY COMPANION CHIP 8SOIC RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.9900 / $1.1400 | Buy Now |
|
Onlinecomponents.com | 8100 Factory Stock |
|
$1.0100 / $1.2300 | Buy Now | |
|
Ameya Holding Limited | IC CRYPTOCOMPANION RF/MEM 8SOIC | 8100 |
|
RFQ | |
|
NAC | CryptoMemory Companion, 8SOIC, Bulk, GRN - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 6500 |
|
$1.0600 / $1.3100 | Buy Now |
DISTI #
AT88SC018-SU-CM
|
Avnet Silica | EEPROM Serial-2Wire 4K-bit 256 x 16 3.3V 8-Pin SOIC Bulk (Alt: AT88SC018-SU-CM) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AT88SC018-SU-CM
AT88SC018-SU-CM CAD Models
AT88SC018-SU-CM Part Data Attributes:
|
AT88SC018-SU-CM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT88SC018-SU-CM
Microchip Technology Inc
IC CRYPTOCOMPANION RF/MEM 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.925 mm | |
Memory Density | 4096 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |