Memory
AT88SC0104CA-TU88SC0104
Description: Memory Circuit, 128X8, CMOS, PTSO8, 4.40 MM, GREEN, PLASTIC, TSSOP-8

Overview of AT88SC0104CA-TU88SC0104 by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 7 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Industrial Automation Financial Technology (Fintech) Telecommunications Communication and Networking Automotive

CAD Models for AT88SC0104CA-TU88SC0104 by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT88SC0104CA-TU88SC0104 by Atmel Corporation

AT88SC0104CA-TU88SC0104
Atmel Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ATMEL CORP
Part Package Code
TSSOP
Package Description
TSOP2,
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
JESD-30 Code
R-PTSO-G8
Length
4.4 mm
Memory Density
1024 bit
Memory IC Type
MEMORY CIRCUIT
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
128 words
Number of Words Code
128
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128X8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
TRIPLE
Width
3 mm
Want to compare parts?
  1. AT88SC0104CA-TU88SC0104
    Atmel Corporation
    Memory Circuit, 128X8, CMOS, PTSO8, 4.40 MM, GREEN, PLASTIC, TSSOP-8
    VS

Alternate Parts for AT88SC0104CA-TU88SC0104

This table gives cross-reference parts and alternative options found for AT88SC0104CA-TU88SC0104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT88SC0104CA-TU88SC0104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT88SC0808CA-TU88SC0808 Memory Circuit, 128X8, CMOS, PTSO8, 4.40 MM, GREEN, PLASTIC, TSSOP-8 Atmel Corporation AT88SC0104CA-TU88SC0104 vs AT88SC0808CA-TU88SC0808
AT88SC0808CA-MJ88SC0808 Memory Circuit, 128X8, CMOS, Atmel Corporation AT88SC0104CA-TU88SC0104 vs AT88SC0808CA-MJ88SC0808
AT88SC0104CA-MP88SC0104 Memory Circuit, 128X8, CMOS, Atmel Corporation AT88SC0104CA-TU88SC0104 vs AT88SC0104CA-MP88SC0104
AT88SC0808CA-SU88SC0808 Memory Circuit, 128X8, CMOS, PDSO8, GREEN, PLASTIC, SOIC-8 Atmel Corporation AT88SC0104CA-TU88SC0104 vs AT88SC0808CA-SU88SC0808
AT88SC0808CA-PU88SC0808 Memory Circuit, 128X8, CMOS, PDIP8, GREEN, PLASTIC, PDIP-8 Atmel Corporation AT88SC0104CA-TU88SC0104 vs AT88SC0808CA-PU88SC0808
AT88SC0104CA-SU88SC0104 Memory Circuit, 128X8, CMOS, PDSO8, GREEN, PLASTIC, SOIC-8 Atmel Corporation AT88SC0104CA-TU88SC0104 vs AT88SC0104CA-SU88SC0104
AT88SC0808CA-WI88SC0808 Memory Circuit, 128X8, CMOS, WAFER Atmel Corporation AT88SC0104CA-TU88SC0104 vs AT88SC0808CA-WI88SC0808

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT88SC0104CA-TU88SC0104 by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT88SC0104CA-TU88SC0104 by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT88SC0104CA-TU88SC0104 would you like to use for your alert(s)?
  • Please alert me when AT88SC0104CA-TU88SC0104 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT88SC0104CA-TU88SC0104 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT88SC0104CA-TU88SC0104 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT88SC0104CA-TU88SC0104 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT88SC0104CA-TU88SC0104.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT88SC0104CA-TU88SC0104 by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: