Part Details for AT88RF04C-MVA1 by Microchip Technology Inc
Overview of AT88RF04C-MVA1 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for AT88RF04C-MVA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT88RF04C-MVA1CT-ND
|
DigiKey | RFID TAG R/W 13.56MHZ INLAY Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3600 / $0.9100 | Buy Now |
DISTI #
AT88RF04C-MVA1
|
Avnet Americas | EEPROM 4K-bit 1K x 4 RFID Tag - Tape and Reel (Alt: AT88RF04C-MVA1) RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
556-AT88RF04C-MVA1
|
Mouser Electronics | NFC/RFID Tags & Transponders RF04C tag MVA1-RF04C tag MVA1 RoHS: Compliant | 0 |
|
$0.8310 | Order Now |
DISTI #
AT88RF04C-MVA1
|
Avnet Americas | EEPROM 4K-bit 1K x 4 RFID Tag - Tape and Reel (Alt: AT88RF04C-MVA1) RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
NAC | RF04C, tag MVA1 - Package: 0 SCNC 18.1x8.6x0.58mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for AT88RF04C-MVA1
AT88RF04C-MVA1 CAD Models
AT88RF04C-MVA1 Part Data Attributes:
|
AT88RF04C-MVA1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT88RF04C-MVA1
Microchip Technology Inc
RF04C, TAG MVA1 - RF04C, TAG MVA
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8523.52.00.90 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-XXMA-N | |
Memory Density | 4096 bit | |
Memory IC Type | CRYPTO MEMORY | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 512X8 | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED |