Part Details for AT86RF233-ZUR by Microchip Technology Inc
Overview of AT86RF233-ZUR by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for AT86RF233-ZUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W2115
|
Newark | 2.4Ghz Zigbee Transceiver Industrial T&r 32 Vqfn 5X5X0.9Mm T/R Rohs Compliant: Yes |Microchip AT86RF233-ZUR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7400 | Buy Now |
DISTI #
41AH8382
|
Newark | Rf Transceiver, 2.4Ghz, 3.6V, Vqfn-32, Data Rate:2Mbps, Rf/If Modulation:O-Qpsk, Frequency Min:2.322Ghz, Frequency Max:2.527Ghz, Receiving Current:11.8A, Rf Ic Case Style:Vqfn, No. Of Pins:32Pins, Supply Voltage Min:1.8V Rohs Compliant: Yes |Microchip AT86RF233-ZUR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.6300 | Buy Now |
DISTI #
AT86RF233-ZURCT-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 32QFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22928 In Stock |
|
$3.8375 / $4.2200 | Buy Now |
DISTI #
556-AT86RF233-ZUR
|
Mouser Electronics | RF Transceiver 2.4GHz ZigBee Transceiver RoHS: Compliant | 2468 |
|
$3.7400 / $4.1200 | Buy Now |
DISTI #
AT86RF233-ZUR
|
Microchip Technology Inc | 2.4GHZ ZigBee Transceiver Industrial T&R, VQFN, Projected EOL: 2039-11-28 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Reel |
2002 Alternates Available COO: Philippines, Thailand |
|
$3.0500 / $4.2200 | Buy Now |
|
Future Electronics | 2.4GHZ ZigBee Transceiver Industrial T&R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks Container: Reel |
0 Reel |
|
$3.7000 | Buy Now |
|
Onlinecomponents.com | RF Transceiver 3.3V 32-Pin QFN EP T/R RoHS: Compliant |
5000 In Stock |
|
$3.4700 / $4.3900 | Buy Now |
DISTI #
70733458
|
Verical | RF Transceiver 3.3V 32-Pin QFN EP T/R RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2333 | Americas - 5000 |
|
$4.1970 / $5.7087 | Buy Now |
|
NAC | 2.4GHZ ZigBee Transceiver Industrial T&R - Package: 32 VQFN 5x5x0.9mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$3.7400 / $4.5100 | Buy Now |
DISTI #
AT86RF233-ZUR
|
Richardson RFPD | ZIGBEE MODULE RoHS: Compliant Min Qty: 5000 | 0 |
|
$3.9400 | Buy Now |
Part Details for AT86RF233-ZUR
AT86RF233-ZUR CAD Models
AT86RF233-ZUR Part Data Attributes
|
AT86RF233-ZUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT86RF233-ZUR
Microchip Technology Inc
IC RF TXRX+MCU 802.15.4 32-VFQFN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 5 X 5 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VHHD-6, QFN-32 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |