Part Details for AT86RF215IQ-ZU by Microchip Technology Inc
Overview of AT86RF215IQ-ZU by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for AT86RF215IQ-ZU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y3987
|
Newark | Dual Band I/Q Radio, 48Qfn, Tray 48 Vqfn 7X7X1.0Mm Tray Rohs Compliant: Yes |Microchip AT86RF215IQ-ZU RoHS: Compliant Min Qty: 416 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8900 | Buy Now |
DISTI #
AT86RF215IQ-ZU-ND
|
DigiKey | IC RF TXRX 802.15.4 48QFN Min Qty: 416 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.0625 | Buy Now |
DISTI #
AT86RF215IQ-ZU
|
Avnet Americas | RF Transceiver BPSK/FSK/OFDM/QPSK 2.5V/3.3V 48-Pin VQFN Tray - Trays (Alt: AT86RF215IQ-ZU) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$5.7100 / $6.6700 | Buy Now |
DISTI #
556-AT86RF215IQ-ZU
|
Mouser Electronics | RF Transceiver Dual Band I/Q Radio, 48QFN, Tray RoHS: Compliant | 0 |
|
$6.0700 | Order Now |
DISTI #
AT86RF215IQ-ZU
|
Microchip Technology Inc | Dual Band I/Q Radio, 48QFN, Tray, Projected EOL: 2039-06-05 RoHS: Compliant pbFree: Yes |
749 Alternates Available |
|
$5.7100 / $6.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 416 Package Multiple: 416 | 0 |
|
$5.7100 | Buy Now |
|
Onlinecomponents.com | RF Transceiver 3V 48-Pin VQFN EP Tray RoHS: Compliant | 0 |
|
$6.0200 / $12.6100 | Buy Now |
DISTI #
77908243
|
Verical | RF Transceiver 3V 48-Pin VQFN EP Tray RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 183 |
|
$6.0465 | Buy Now |
DISTI #
85965611
|
Verical | RF Transceiver 3V 48-Pin VQFN EP Tray RoHS: Compliant Min Qty: 46 Package Multiple: 1 Date Code: 1401 | Americas - 56 |
|
$7.1625 / $8.2625 | Buy Now |
DISTI #
AT86RF215IQ-ZU
|
TME | IC: RF transceiver, 13-bit I/Q,LVDS 13-bit I/Q, QFN48, ISM Min Qty: 1 | 183 |
|
$3.9000 | Buy Now |
Part Details for AT86RF215IQ-ZU
AT86RF215IQ-ZU CAD Models
AT86RF215IQ-ZU Part Data Attributes
|
AT86RF215IQ-ZU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT86RF215IQ-ZU
Microchip Technology Inc
IC RF TXRX 802.15.4/ISM 48-VFQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC48,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |